제품 정보
P82B96TD,112의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The P82B96TD,112 is a bipolar IC that creates a non latching, bidirectional, logic interface between the normal I2C bus and a range of other bus configurations. It can interface I2C bus logic signals to similar buses having different voltage and current levels. For example, it can interface to the 350mA SMBus, to 3.3V logic devices, and to 15V levels and/or low impedance lines to improve noise immunity on longer bus lengths. It achieves this interface without any restrictions on the normal I2C bus protocols or clock speed. The IC adds minimal loading to the I2C bus node, and loadings of the new bus or remote I2C bus nodes are not transmitted or transformed to the local node. Restrictions on the number of I2C bus devices in a system, or the physical separation between them, are virtually eliminated.
- Bidirectional data transfer of I2C bus signals
- Isolates capacitance allowing 400pF on Sx/Sy side and 4000pF on Tx/Ty side
- Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
- 400kHz operation over at least 20 meters of wire
- Splits I2C bus signals for interface with opto-electrical isolators and similar devices
- Low power supply current
- Latch-up free (bipolar process with no latching structures)
애플리케이션
Communications & Networking, Consumer Electronics, Fibre Optics, Multimedia
기술 사양
I2C, SMBus
2V
SOIC
-40°C
Bus Buffer
MSL 1 - Unlimited
-
15V
8Pins
85°C
-
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서