제품 정보
제품 개요
The EP2C5T144C8N is a Cyclone II FPGA with speed grade 8in 144 pin TQFP package. This device is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II device can support complex digital systems on single chip at cost that rivals that of ASICs. It offers 60% higher performance and half the power consumption of competing 90nm FPGAs. The low cost and optimized feature set of Cyclone II FPGA make it as an ideal solution for wide array of applications. Cyclone II device supports the Nios II embedded processor which allows users to implement custom fit embedded processing solutions.
- 158 user I/O pins
- 4608 logic elements/cells
- Supply voltage range from 1.15V to 1.25V
- Total RAM of 119808bit
- Two PLL and 13 embedded multipliers
- 288 logic array blocks (LAB)
- Up to 1.1Mbits of RAM available without reducing available logic
- High speed interfaces to external memory
- Input clock frequency (fHSCLK) of 320MHz
- Operating temperature range from 0°C to 85°C
애플리케이션
Embedded Design & Development, Automotive, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Test & Measurement
기술 사양
SRAM based FPGA
TQFP
8
90nm
0°C
-
MSL 3 - 168 hours
PLL
1.15V
3.3V
89I/O's
4608Macrocells
320MHz
4608Logic Cells
144Pins
89I/O's
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
1.25V
Cyclone II
TQFP
4608
8
119808Kbit
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서