3,000 지금 제품을 예약하실 수 있습니다
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩761 | ₩761 |
| 총계 가격 | ₩761 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩761 |
| 10+ | ₩484 |
| 100+ | ₩392 |
| 500+ | ₩374 |
| 1000+ | ₩363 |
| 2500+ | ₩356 |
| 5000+ | ₩349 |
제품 정보
제품 개요
The LSF0102DCUR is a dual bidirectional Multi-voltage Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF cap load and up to 40MHz up/down translation at 50pF cap load which allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). The LSF family has bidirectional voltage translation without the need for DIR pin which minimizes system effort (for PMBus, I²C or SMbus). LSF family supports 5V tolerance on IO port which makes it compatible with TTL levels in industrial and telecom applications. The LSF family is able to set up different voltage translation levels on each channel which makes it very flexible.
- Provides bidirectional voltage translation with no direction pin
- Supports hot insertion
- Allow bidirectional voltage level translation
- Low standby current
- 5V Tolerance I/O port to support TTL
- Low Ron provides less signal distortion
- High-impedance I/O pins for EN = low
- Flow-through pinout for ease PCB trace routing
- Latch-up performance exceeds 100mA per JESD 17
- Green product and no Sb/Br
애플리케이션
Industrial, Automotive, Communications & Networking, Computers & Computer Peripherals
기술 사양
2Inputs
1.3ns
VSSOP
0V
-40°C
Voltage Level Translator
LSF010x 1/2/8
100mA
8Pins
VSSOP
5V
125°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서