더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩122,490 |
| 10+ | ₩98,944 |
| 25+ | ₩96,966 |
| 100+ | ₩94,987 |
제품 정보
제품 개요
AD9910 is a direct digital synthesizer (DDS) featuring an integrated 14bit DAC and supporting sample rates up to 1GSPS. It employs an advanced, proprietary DDS technology that provides a significant reduction in power consumption without sacrificing performance. The DDS/DAC combination forms a digitally programmable, high frequency, analogue output synthesizer capable of generating a frequency agile sinusoidal waveform at frequencies up to 400MHz. The user has access to the three signal control parameters that control the DDS: frequency, phase, and amplitude. Application includes agile local oscillator (LO) frequency synthesis, programmable clock generators, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulators, fast frequency hopping.
- Serial input/output (I/O) control
- Automatic linear or arbitrary frequency, phase, and amplitude sweep capability
- Software and hardware controlled power-down
- PLL REFCLK multiplier, parallel datapath interface
- Internal oscillator can be driven by a single crystal, phase modulation capability
- Amplitude modulation capability, multichip synchronization
- REFCLK multiplier range from 60 to 1000MHz (disabled, T = 25°C)
- Duty cycle range from 45 to 55% (REFCLK multiplier disabled, T = 25°C)
- Gain error range from -10 to +10% FS (AVDD (1.8V) and DVDD (1.8V) = 1.8V ± 5%, T = 25°C)
- 100-lead TQFP-EP package, temperature range from -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
16Inputs
1.71V
TQFP-EP
100Pins
85°C
MSL 3 - 168 hours
1GHz
3.465V
TQFP-EP
-40°C
-
No SVHC (25-Jun-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서