더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 5 | ₩709 | ₩3,545 |
| 총계 가격 | ₩3,545 | ||
| 수량 | 가격 |
|---|---|
| 5+ | ₩709 |
| 50+ | ₩420 |
| 100+ | ₩360 |
| 500+ | ₩311 |
| 1000+ | ₩296 |
| 수량 | 가격 |
|---|---|
| 2500+ | ₩252 |
| 7500+ | ₩247 |
제품 정보
제품 개요
74HC123D,653 is a dual retriggerable monostable multivibrator with reset. and output pulse width control. The basic output pulse width is programmed by selection of external components (REXT and CEXT). Once triggered this basic pulse width may be extended by retriggering either of the edge triggered inputs (n (active low)A or nB). By repeating this process, the output pulse period (nQ = HIGH, n(active low)Q = LOW) can be made as long as desired. Alternatively, an output delay can be terminated at any time by a LOW-going edge on input nRD. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times.
- Wide supply voltage range from 2 to 6V
- CMOS low power dissipation and CMOS input level
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Schmitt-trigger action on all inputs except for reset input
- High noise immunity
- 16 pin SO package
- Temperature range from -40°C to +125°C
기술 사양
74HC123
25mA
6V
SOIC
24ns
74123
125°C
74HC123; 74HCT123
No SVHC (25-Jun-2025)
Retriggerable Monostable
2V
SOIC
16Pins
74HC
-40°C
-
-
74HC123D,653의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서