더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,273 |
| 10+ | ₩770 |
| 100+ | ₩755 |
| 500+ | ₩740 |
| 1000+ | ₩724 |
| 2500+ | ₩709 |
| 5000+ | ₩693 |
제품 정보
제품 개요
The MC14511BDG is a BCD-to-Seven Segment Latch/Decoder/Driver constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4-bit storage latch, an 8421 BCD-to-seven segment decoder and an output drive capability. Lamp test (LT), blanking (BI) and latch enable (LE) inputs are used to test the display, to turn-off or pulse modulate the brightness of the display and to store a BCD code, respectively. It can be used with seven-segment light-emitting diodes (LED), incandescent, fluorescent, gas discharge or liquid crystal readouts either directly or indirectly.
- Low logic circuit power dissipation
- Latch storage of code
- Blanking input
- Lamp test provision
- Readout blanking on all illegal input combinations
- Lamp intensity modulation capability
- Time share (multiplexing) facility
- Chip complexity - 216 FETs or 54 equivalent gates
- Triple diode protection on all inputs
애플리케이션
Industrial, Sensing & Instrumentation, Imaging, Video & Vision, Computers & Computer Peripherals
기술 사양
MC14511
7Outputs
SOIC
3V
MC145
-55°C
-
-
BCD to 7 Segment Decoder / Driver / Latch
SOIC
16Pins
18V
4511
125°C
-
No SVHC (25-Jun-2025)
MC14511BDG의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서