더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩1,419 | ₩1,419 |
| 총계 가격 | ₩1,419 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,419 |
| 10+ | ₩1,265 |
| 100+ | ₩1,200 |
| 500+ | ₩1,172 |
| 1000+ | ₩1,143 |
| 2500+ | ₩1,111 |
| 5000+ | ₩1,078 |
제품 정보
제품 개요
M95P08-IXMCT/E is an ultra-low-power 8-Mbit serial SPI page EEPROM with dual and quad outputs. It offers byte flexibility, page alterability, high page cycling performance, and ultra‑low power consumption, equivalent to that of EEPROM technology. It offers byte and page write instructions of up to 512 bytes. Write instructions consist of self-timed auto-erase and program operations, resulting in flexible data byte management. This device also accepts page/block/sector/chip erase commands to set the memory to an erased state. The memory can then be fast-programmed by 512-byte pages, and further optimized using the page program with buffer load instruction to hide the SPI communication latency.
- Supports serial peripheral interface (SPI) and dual/quad outputs
- Clock frequency up to 80MHz, 8Mbits of page EEPROM
- VCC voltage range from 1.6V to 3.6V, write endurance is 500kcycles on full temperature range
- ECC for high memory reliability (DEC, TED), schmitt trigger inputs for noise filtering
- Output buffer programmable strength, operating status flags for ISO26262, software reset
- Write protection by block, with top/bottom option, unique ID upon request, electronic identification
- 800μA typical for read single at 10MHz, 1.5mA typical for page write
- 0.6μA typical in deep power-down mode, 3mA current peak control
- Industrial temperature range from -40°C to 85°C
- DFN8 package
기술 사양
8Mbit
SPI
DFN-EP
1.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
1M x 8bit
80MHz
8Pins
3.6V
-40°C
8Mbit SPI Serial EEPROM
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서