더 필요하세요?
| 수량 | 가격 |
|---|---|
| 100+ | ₩6,534 |
| 250+ | ₩6,325 |
| 500+ | ₩6,171 |
제품 정보
제품 개요
DS2505P+T&R is 16384 bits electrically programmable read only memory (EPROM) that communicates with the economy of one signal plus ground. The DS2505 16Kb add–only memory identifies and stores relevant information about the product to which it is associated. It consists of a factory-lasered registration number that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (0BH) plus 16Kb of user-programmable EPROM. Data is transferred serially via the 1-Wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Alternatively, the part may be programmed multiple times with new data being appended to, but not overwriting, existing data with each subsequent programming of the device. Typical applications include storage of calibration constants, maintenance records, asset tracking, product revision status and access codes.
- Built-in multidrop controller ensures compatibility with other 1-Wire® net products
- EPROM partitioned into sixty-four 256-bit pages for randomly accessing packetized data records
- Each memory page can be permanently write protected to prevent tampering
- Reduces control, address, data, power, and programming signals to a single data pin
- Presence detector acknowledges when the reader first applies voltage
- Programming voltage range from 11.5 to 12V at 10mA, VPUP=2.8V to 6.0V, -40°C to +85°C
- Input load current is 5µA typ at VPUP=2.8V to 6.0V, -40°C to +85°C
- Recovery time is 1µs min at VPUP=2.8V to 6.0V, -40°C to +85°C
- TSOC package
- Operating temperature range from -40°C to +85°C
경고
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
16Kbit
16K x 1bit
6Pins
TSOC
6V
-40°C
85°C
MSL 1 - Unlimited
16Kbit
16K x 1bit
TSOC
2.8V
Surface Mount
-
-
No SVHC (04-Feb-2026)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서