0
0 개 품목₩0

32M x 16bit / 64M x 8bit FLASH :

3개 제품을 찾았습니다.
Find a huge range of 32M x 16bit / 64M x 8bit FLASH at element14 Korea. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Micron
보기
구매자
엔지니어
제조업체
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3861354

RoHS

Each
1+
₩105,349
Parallel NOR
512Mbit
32M x 16bit / 64M x 8bit
Parallel
TSOP
56Pins
95ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
3861720

RoHS

Each
1+
₩105,787
Parallel NOR
512Mbit
32M x 16bit / 64M x 8bit
Parallel
LBGA
64Pins
95ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
4242655

RoHS

Each
1+
₩105,349
Parallel NOR
512Mbit
32M x 16bit / 64M x 8bit
Parallel
TSOP
56Pins
95ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
2.7V-3.6V Parallel NOR Flash Memories
3개 품목 1-3개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account