0
0 개 품목₩0

32M x 4bit FLASH :

6개 제품을 찾았습니다.
Find a huge range of 32M x 4bit FLASH at element14 Korea. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Micron

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
3530754

RoHS

Each
1+₩30,616
Serial NOR
128Mbit
32M x 4bit
SPI
WPDFN
8Pins
166MHz
1.7V
2V
1.8V
Surface Mount
-40°C
85°C
1.8V Serial NOR Flash Memories
3865057

RoHS

Each
1+₩64,147
Serial NOR
128Mbit
32M x 4bit
SPI
TBGA
24Pins
133MHz
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Serial NOR Flash Memories
4698577

RoHS

Each
1+₩74,871
Serial NOR
128Mbit
32M x 4bit
SPI
TBGA
24Pins
133MHz
2.7V
3.6V
3V
Surface Mount
-40°C
105°C
3V Serial NOR Flash Memories
4839354

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩20,809
Serial NOR
128Mbit
32M x 4bit
SPI
WLCSP
15Pins
166MHz
1.7V
2V
1.8V
Surface Mount
-40°C
85°C
1.8V Serial NOR Flash Memories
4732552

RoHS

Each
1+₩85,117
Serial NOR
128Mbit
32M x 4bit
SPI
WSOIC
8Pins
133MHz
2.7V
3.6V
3V
Surface Mount
-40°C
125°C
3V Serial NOR Flash Memories
3530746

RoHS

Each
1+₩61,230
Serial NOR
128Mbit
32M x 4bit
SPI
WPDFN
8Pins
133MHz
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Serial NOR Flash Memories
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account