512K x 16bit FLASH :
10개 제품을 찾았습니다.Find a huge range of 512K x 16bit FLASH at element14 Korea. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 1000+ ₩3,943 3000+ ₩3,864 | Parallel NOR | 8Mbit | 512K x 16bit | CFI | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩5,039 25+ ₩4,939 100+ ₩4,838 | Parallel NOR | 8Mbit | 512K x 16bit | Parallel | TSOP | 48Pins | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩5,495 25+ ₩5,316 | Parallel NOR | - | 512K x 16bit | Parallel | TSOP | 48Pins | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩5,216 25+ ₩5,046 | Parallel NOR | 8Mbit | 512K x 16bit | Parallel | BGA | 48Pins | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩5,216 25+ ₩5,046 | Parallel NOR | - | 512K x 16bit | Parallel | BGA | 48Pins | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩5,216 25+ ₩5,046 | Parallel NOR | 8Mbit | 512K x 16bit | Parallel | BGA | 48Pins | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩3,820 25+ ₩3,695 | Parallel NOR | - | 512K x 16bit | Parallel | TFBGA | 48Pins | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩3,820 25+ ₩3,695 | Parallel NOR | 8Mbit | 512K x 16bit | Parallel | TFBGA | 48Pins | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩3,820 25+ ₩3,695 | Parallel NOR | 8Mbit | 512K x 16bit | Parallel | TFBGA | 48Pins | 5MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩3,820 25+ ₩3,695 | Parallel NOR | - | 512K x 16bit | Parallel | TFBGA | 48Pins | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||