0
0 개 품목₩0

64M x 16bit FLASH :

8개 제품을 찾았습니다.
Find a huge range of 64M x 16bit FLASH at element14 Korea. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Infineon & Micron

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
2772774

RoHS

Each
1+₩24,865
10+₩23,022
25+₩22,628
50+₩20,918
100+₩19,208
Parallel NOR
1Gbit
64M x 16bit
CFI, Parallel
TSOP
56Pins
-
110ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
2340557

RoHS

Each
1+₩32,003
10+₩29,703
25+₩28,773
50+₩28,079
100+₩27,387
Parallel NOR
1Gbit
64M x 16bit
Parallel
FBGA
64Pins
-
110ns
2.7V
3.6V
-
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
1972436

RoHS

Each
1+₩23,586
10+₩22,169
25+₩21,645
50+₩21,229
100+₩20,813
Parallel NOR
1Gbit
64M x 16bit
Parallel
FBGA
64Pins
-
100ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
4839360

RoHS

Each
1+₩51,720
SLC NAND
1Gbit
64M x 16bit
Parallel
VFBGA
63Pins
50MHz
25ns
1.7V
1.95V
1.8V
Surface Mount
-40°C
105°C
1.8V Parallel NAND Flash Memories
3861362

RoHS

Each
1+₩252,722
Parallel NOR
1Gbit
64M x 16bit
Parallel
LBGA
64Pins
-
105ns
2.7V
3.6V
3V
Surface Mount
-40°C
105°C
3V Parallel NOR Flash Memories
2340556

RoHS

Each
1+₩32,003
10+₩29,687
25+₩28,758
50+₩28,064
100+₩27,370
Parallel NOR
1Gbit
64M x 16bit
Parallel
FBGA
64Pins
-
110ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
2772773

RoHS

Each
1+₩30,597
10+₩28,843
25+₩28,034
50+₩27,273
100+₩26,257
Parallel NOR
1Gbit
64M x 16bit
CFI, Parallel
TSOP
56Pins
-
110ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
5070539

RoHS

Each
1+₩30,218
10+₩28,356
25+₩27,530
50+₩26,780
100+₩25,816
Parallel NOR
1Gbit
64M x 16bit
Parallel
FBGA
64Pins
-
110ns
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account