0
0 개 품목₩0

256Gbit FLASH :

2개 제품을 찾았습니다.
Find a huge range of 256Gbit FLASH at element14 Korea. We stock a wide range of FLASH, such as 128Mbit, 512Mbit, 256Mbit & 64Mbit FLASH from the worlds top manufacturers including: Micron
보기
구매자
엔지니어
제조업체
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4698584

RoHS

Each
1+
₩1,124,206
SLC NAND
256Gbit
32G x 8bit
Parallel
LBGA
100Pins
100MHz
20ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V SLC NAND Flash Memories
3861350

RoHS

Each
1+
₩53,179
NAND
256Gbit
32G x 8bit
Parallel
TFBGA
153Pins
1.066GHz
-
2.7V
3.6V
-
Surface Mount
-40°C
95°C
3.3V Parallel NAND Flash Memories
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account