0
0 개 품목₩0

64Gbit FLASH :

5개 제품을 찾았습니다.
Find a huge range of 64Gbit FLASH at element14 Korea. We stock a wide range of FLASH, such as 128Mbit, 512Mbit, 256Mbit & 64Mbit FLASH from the worlds top manufacturers including: Micron & Alliance Memory

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
3861367

RoHS

Each
1+₩638,185
SLC NAND
64Gbit
8G x 8bit
Parallel
TSOP-I
48Pins
50MHz
20ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V Parallel NAND Flash Memories
3577522

RoHS

Each
1+₩41,479
eMMC NAND
64Gbit
8G x 8bit
Parallel
VFBGA
153Pins
200MHz
-
2.7V
3.6V
-
Surface Mount
-25°C
85°C
3.3V eMMC NAND Flash Memories
4242649

RoHS

Each
1520+₩52,344
eMMC NAND
64Gbit
8G x 8bit
Parallel
TFBGA
153Pins
200MHz
-
2.7V
3.6V
-
Surface Mount
-40°C
105°C
2.7V-3.6V eMMC NAND Flash Memories
4242651

RoHS

Each
1+₩47,528
eMMC NAND
64Gbit
8G x 8bit
Parallel
TFBGA
153Pins
200MHz
-
2.7V
3.6V
-
Surface Mount
-40°C
85°C
3.3V eMMC NAND Flash Memories
4260999

RoHS

Each
1+₩73,504
eMMC NAND
64Gbit
8G x 8bit
eMMC
FBGA
153Pins
200MHz
-
2.7V
3.6V
-
Surface Mount
-40°C
85°C
3.3V eMMC NAND Flash Memories
5개 품목 1-5개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account