제품 정보
제품 개요
The M3000 series high speed high performance non volatile MRAM. MRAM family of high speed, high performance 108MHz non-volatile RAM offers superior reliability and greater than 20 year data retention. The M30xx supports quad SPI SDR and DDR interfaces and operates from -40°C to +105°C (industrial plus version) and is available in SOIC or WSON package. The MRAM devices are ideal for high speed, non volatile memory applications such as program storage and data backup. It features data protection with hardware protect mode (HPM), user programmable/lockable special NVM and software protect mode (SPM).
- Utilizes advanced pMTJ STT-MRAM technology
- 4Mb to 16Mb memory density
- High speed quad SPI interface, up to 108MHz SDR mode
- Lowest active write and read current
- Independent 256byte user programmable/ and lockable NVM
- Industrial operating temperature range from -40°C to +105°C
- 1.8V to 3V supply voltage
- High endurance, more than 10E16 cycles
- Fast read and write, no wait writes
- Does not require backup battery or capacitor(s) compared to non-volatile SRAM
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
8Mbit
SPI
3.6V
8Pins
-40°C
-
No SVHC (12-Jan-2017)
1M x 8bit
2.7V
WSON
Surface Mount
85°C
MSL 3 - 168 hours
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서