페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 제조되지 않음
제품 정보
제조업체RENESAS
제조업체 부품 번호RMWV3216AGBG-5S2#KC0
주문 코드4146926RL
기술 데이터 시트
SRAM TypeAsynchronous SRAM
Memory Size32Mbit
SRAM Memory Configuration2Mword x 16bit
Memory Density32Mbit
Supply Voltage Range2.7V to 3.6V
Memory Configuration2Mword x 16bit
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins48Pins
Access Time55ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
제품 개요
RMWV3216A series 32Mb advanced LPSRAM (2M word × 16bit). It is a family of 32-Mbit static RAMs organized 2,097,152-word × 16bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. This has realized higher density, higher performance and low power consumption. It offers low power standby power dissipation, therefore, it is suitable for battery backup systems.
- Single 3V supply range from 2.7V to 3.6V
- Maximum access time is 55ns, typical current consumption standby is 1.0µA
- Common data input and output, three state output
- Directly TTL compatible, all inputs and outputs, battery backup operation
- Supply voltage range from 2.7 to 3.6V, input high voltage is 2.2V (min)
- Input leakage current is 1µA (max, Vin = VSS to VCC)
- Average operating current is 30mA (max, CS# =VIL, others = VIH/VIL, II/O = 0mA)
- Standby current is 0.3mA (max, CS2 = VIL, others = VSS to VCC)
- Input capacitance is 10pF (max, Vin =0V, Ta =25°C, f =1MHz)
- 48-ball FBGA package, temperature range from -40 to +85°C
기술 사양
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
2Mword x 16bit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
FBGA
No. of Pins
48Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Memory Size
32Mbit
Memory Density
32Mbit
Memory Configuration
2Mword x 16bit
IC Case / Package
FBGA
Access Time
55ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85423245
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:No SVHC (21-Jan-2025)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.000001