PIC12 Family PIC12C5xx Series Microcontrollers 8-bit Microcontrollers :
14개 제품을 찾았습니다.PIC12 Family PIC12C5xx Series Microcontrollers 8-bit Microcontrollers
The PIC12C5XX from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles.
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Internal 4 MHz RC oscillator with programmable calibration
- Seven special function hardware registers
- In-circuit serial programming
- Internal weak pull-ups on I/O pins
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- Two-level deep hardware stack
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(14)
Product Range
=PIC12 Fa...
1
(2)
(1)
(1)
(3)
(5)
(28)
(3)
(2)
Device Core
(14)
Operating Frequency Max
(13)
Program Memory Size
(6)
(8)
No. of Pins
(14)
IC Case / Package
(6)
(4)
(4)
No. of I/O's
(2)
(12)
RAM Memory Size
(6)
(8)
Supply Voltage Min
(3)
(11)
Supply Voltage Max
(14)
포장
(13)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,472 25+₩2,423 100+₩2,397 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,239 25+₩2,195 100+₩2,150 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,380 25+₩2,333 100+₩2,285 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,270 25+₩2,225 100+₩2,180 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+₩3,814 25+₩3,738 100+₩3,662 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,585 25+₩2,534 100+₩2,482 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 5I/O's | 41Byte | 3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,396 25+₩2,349 100+₩2,301 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,490 25+₩2,483 100+₩2,475 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,490 25+₩2,483 100+₩2,475 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,459 25+₩2,410 100+₩2,361 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩3,019 25+₩2,893 100+₩2,830 2100+₩2,816 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 5I/O's | 41Byte | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+₩1,536 10+₩1,521 25+₩1,481 100+₩1,441 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+₩4,002 25+₩3,835 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | - | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+₩2,716 25+₩2,603 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | ||||||