PIC16 Family PIC16C7x Series Microcontrollers 8-bit Microcontrollers :
48개 제품을 찾았습니다.PIC16 Family PIC16C7x Series Microcontrollers 8-bit Microcontrollers
The PIC16C7X is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
- Upto 2 Capture/Compare/PWM Modules
- EPROM: Upto 8K14-Bit Words, DataMemory: Upto 368B
- Interfaces: SPI/I2C, USART.
- Upto 88-Bit ADCs
- Upto 33 General Purpose Input Output Pins
- 3x Timer Modules
- In-Circuit Serial Programming
- Upto 12 Interrupt Sources
- Brown-out Reset
- Applications: Thermostat Control, Pressure Sensing,Appliance Control, Automotive
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(48)
Product Range
=PIC16 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(48)
MCU Family
(48)
MCU Series
(48)
ADC Resolution
(4)
(44)
IC Mounting
(14)
(34)
Operating Temperature Min
(20)
(28)
Operating Temperature Max
(28)
(20)
Supply Voltage Max
(1)
(22)
(25)
No. of Pins
(8)
(1)
(23)
(11)
(5)
포장
(47)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩9,061 25+₩8,880 50+₩8,436 125+₩8,079 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩7,327 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩14,120 25+₩13,838 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩15,143 25+₩14,841 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩8,021 25+₩7,861 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | NDIP | 22I/O's | SCI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩13,694 25+₩13,421 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 256Byte | 10Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩13,930 25+₩13,652 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩13,615 25+₩13,343 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩9,629 25+₩9,437 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩10,621 25+₩10,409 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩10,243 25+₩10,039 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩10,321 25+₩10,115 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩18,315 25+₩17,949 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩5,831 25+₩5,715 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩19,259 25+₩17,333 100+₩16,987 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+₩17,598 25+₩15,839 100+₩14,900 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+₩11,724 25+₩11,490 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩21,131 25+₩20,709 100+₩20,286 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+₩19,929 25+₩19,531 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩10,920 25+₩10,702 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩17,081 25+₩16,740 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩9,849 25+₩9,653 100+₩9,456 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | ||||||
Each | 1+₩16,403 25+₩16,075 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩15,568 25+₩15,257 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+₩20,091 25+₩19,690 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||