PIC16 Family PIC16F7XX Series Microcontrollers 8-bit Microcontrollers :
29개 제품을 찾았습니다.PIC16 Family PIC16F7XX Series Microcontrollers 8-bit Microcontrollers
PIC16F73/76 devices are available only in 28-pin packages, while PIC16F74/77 devices are available in 40-pin and 44-pin packages. All devices in the PIC16F7X family share common architecture.
- FLASH: Upto 8K 14-bit words, EEPROM: Upto 368 bytes
- 8-bit ADC
- Interfaces: SSP, USART.
- Upto 33 I/O pins
- 2x Capture, Compare, PWM modules
- Brown-out detection circuitry forBrown-out Reset (BOR)
- Power-up Timer (PWRT) andOscillator Start-up Timer (OST)
- In-Circuit Serial Programming (ICSP) via twopins
- 8-bit abd 16-bit Timers
- Applications: Life support and/or safety applications
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(29)
Product Range
=PIC16 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(29)
Operating Frequency Max
(3)
(21)
Program Memory Size
(9)
(8)
(7)
No. of Pins
(3)
(5)
(13)
(3)
(4)
IC Case / Package
(9)
(2)
(1)
(7)
(6)
(4)
No. of I/O's
(4)
(4)
(13)
(1)
(6)
Interfaces
(6)
(1)
(18)
RAM Memory Size
(8)
(3)
(1)
(3)
(14)
ADC Channels
(13)
(4)
(8)
(4)
포장
(27)
(1)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+₩10,423 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 36I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩9,065 25+₩8,158 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩2,808 25+₩2,527 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩2,403 25+₩2,245 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩3,204 25+₩2,931 100+₩2,817 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩2,502 25+₩2,252 100+₩2,118 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩1,809 25+₩1,699 100+₩1,666 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 16MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩10,477 25+₩9,490 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Pack of 15 | 1+₩142,427 25+₩129,701 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩10,881 25+₩9,793 100+₩9,271 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩2,362 25+₩2,155 100+₩2,112 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩4,171 25+₩4,005 100+₩3,881 160+₩3,853 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩2,969 25+₩2,721 100+₩2,667 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | AUSART, I2C, SPI | 224Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩3,812 25+₩3,480 100+₩3,337 160+₩3,194 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 368Byte | 14Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩2,224 25+₩2,126 100+₩2,027 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩3,798 25+₩3,723 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 36I/O's | I2C, SPI, USART | 192Byte | 14Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩3,881 25+₩3,804 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 18I/O's | - | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩3,968 25+₩3,571 100+₩3,359 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩2,348 25+₩2,127 100+₩2,085 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩2,113 25+₩2,071 100+₩2,029 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 16MHz | 7KB | 20Pins | SOIC | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩2,833 25+₩2,549 100+₩2,398 1100+₩2,228 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 13I/O's | I2C, SPI, UART | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩2,016 25+₩1,976 100+₩1,936 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 16MHz | 7KB | 20Pins | QFN | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩4,067 25+₩3,759 100+₩3,629 160+₩3,553 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 368Byte | 14Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+₩1,934 25+₩1,768 100+₩1,733 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | AUSART, I2C, SPI | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+₩5,225 25+₩5,135 100+₩5,037 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | - | - | DIP | - | I2C, SPI, USART | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||