PIC16 Family PIC16F8XX Series Microcontrollers 8-bit Microcontrollers :
12개 제품을 찾았습니다.PIC16 Family PIC16F8XX Series Microcontrollers 8-bit Microcontrollers
The PIC16F8X is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. The PIC16F8X has up to 68 bytes of RAM, 64 bytes of Data EEPROM memory, and 13 I/O pins. A timer/counter is also available. The PIC16CXX family has special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption.
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- FLASH: Upto 7168B, EEPROM: Upto 256B
- Power saving SLEEP mode, Selectable oscillator options
- High current sink/source for direct LED drive
- Upto 16 General Purpose Input Output Pins
- Upto 2x Timer/counter
- Power-on Reset (POR), Power-up Timer (PWRT)
- In-Circuit Serial Programming (ICSP) - via two pins
- All instructions single cycle except for program branches which are two-cycle
- Applications: Remote Applications, Electronic Locks, Security Devices, Smart Cards
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(12)
Product Range
=PIC16 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(12)
No. of I/O's
(12)
Interfaces
(12)
ADC Channels
(12)
ADC Resolution
(12)
Supply Voltage Max
(12)
Operating Temperature Min
(12)
Operating Temperature Max
(12)
MCU Family
(12)
포장
(8)
(2)
(2)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,885 25+₩4,788 100+₩4,690 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Tube of 25 | 1+₩131,852 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | ||||||
Each | 1+₩5,138 25+₩5,036 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | ||||||
Each | 1+₩5,374 25+₩5,267 100+₩5,160 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each | 1+₩4,634 25+₩4,542 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | ||||||
Each | 1+₩5,122 25+₩5,020 100+₩4,918 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each | 1+₩4,491 25+₩4,402 100+₩4,312 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩5,421 25+₩5,313 100+₩5,205 1100+₩5,096 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩4,854 25+₩4,802 100+₩4,749 1100+₩4,696 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each | 1+₩7,204 25+₩6,484 100+₩6,099 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Tube of 25 | 1+₩121,156 25+₩117,339 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | - | - | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | ||||||
Each | 1+₩5,005 10+₩3,546 100+₩3,337 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | - | - | 28Pins | QFN | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||