S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers :
10개 제품을 찾았습니다.S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers
The MC9S08AW60, MC9S08AW48, MC9S08AW32 and MC9S08AW16 are members of the low-cost, high-performance HCS08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory and package types. MC9S08AW microcontrollers support both the Industrial and Automotive industry.
- HCS08 Core, Clocked Upto 20MHz
- RAM: Upto 8KB, FLASH: Upto 128KB, EEPROM: Upto 2KB
- Selectable low-voltage detect/reset
- Interfaces: MSCAN, SPI, I2C,UART
- 16 Channel 10-Bit ADC
- 2-channel and 6-channel, 16-bit timer systems
- Support for up to 32 interrupt/reset sources
- In-application reprogrammable
- Applications: General Industrial Applications,Appliance Applications
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=S08 Fami...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(10)
Operating Frequency Max
(7)
Program Memory Size
(1)
(3)
(1)
(2)
No. of Pins
(4)
(2)
(4)
IC Case / Package
(6)
(2)
(2)
No. of I/O's
(4)
(2)
(4)
Interfaces
(8)
(1)
(1)
RAM Memory Size
(1)
(6)
ADC Channels
(4)
(6)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩16,080 10+₩13,638 25+₩13,448 50+₩13,256 100+₩13,065 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩26,586 10+₩21,044 25+₩18,860 50+₩18,517 100+₩18,174 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩16,910 10+₩14,069 25+₩13,052 50+₩12,736 100+₩12,420 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩30,385 10+₩23,087 25+₩19,113 50+₩18,630 100+₩18,147 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 48KB | 48Pins | QFN | 38I/O's | I2C, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩23,559 10+₩18,535 25+₩17,529 50+₩16,521 100+₩15,897 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩33,781 10+₩25,662 25+₩24,600 50+₩23,163 100+₩21,725 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩14,252 10+₩13,967 25+₩13,682 50+₩13,397 100+₩13,112 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩26,923 10+₩20,596 25+₩18,899 50+₩18,235 100+₩17,516 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | - | - | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1300+₩12,377 | S08 Family S08AW Series Microcontrollers | HCS08 | - | - | 48Pins | QFN | 38I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||
Each | 1+₩21,456 10+₩16,413 25+₩15,060 50+₩14,531 100+₩13,959 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | - | - | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | ||||||