S08 Family S08QD Series Microcontrollers 8-bit Microcontrollers :
7개 제품을 찾았습니다.S08 Family S08QD Series Microcontrollers 8-bit Microcontrollers
The cost-effective MC9S08QD family is the lowest-end member in the S08 8-bit microcontroller architecture. MC9S08QD products are a perfect fit for a wide variety of low-end 8-bit MCUs for both automotive and industrial applications.
- S08 CPU Core, Clocked Upto 8 MHz
- FLASH: Upto4KB, RAM: Upto 256B
- Watchdog timer with option to run from dedicated 1 kHz internal clock source or bus clock
- ADC channel connected to on-chip temperature sensor
- 4 Channel 10-Bit ADC w/ Automatic Compare
- Programmable 16-bit timer/PWM (TPM) module
- Support for up to 32 interrupt/reset sources
- Embedded flash that is in-application reprogrammable.
- Applications: Watchdog coprocessors,HVAC dampeners ,LED drivers,Push button control
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Product Range
=S08 Fami...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(7)
Operating Frequency Max
(5)
Program Memory Size
(1)
(4)
No. of Pins
(7)
IC Case / Package
(2)
(5)
No. of I/O's
(2)
(5)
Interfaces
(5)
RAM Memory Size
(1)
(6)
ADC Channels
(7)
포장
(5)
(2)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,091 10+₩3,213 50+₩3,000 100+₩2,801 250+₩2,677 가격 더 알아보기 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | DIP | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | S08 | S08QD | - | ||||||
Each | 1+₩8,573 10+₩5,894 25+₩5,500 50+₩5,170 100+₩4,839 가격 더 알아보기 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 2KB | 8Pins | SOIC | 6I/O's | Serial | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08QD | - | ||||||
Each | 1+₩6,635 10+₩5,013 25+₩4,732 50+₩4,451 100+₩4,169 가격 더 알아보기 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08QD | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩5,958 10+₩4,508 25+₩4,129 50+₩3,932 100+₩3,735 가격 더 알아보기 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | ||||||
Each | 1+₩5,842 10+₩4,497 25+₩4,247 50+₩4,074 100+₩3,913 가격 더 알아보기 | S08 Family S08QD Series Microcontrollers | HCS08 | - | - | 8Pins | SOIC | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩8,400 10+₩6,400 25+₩5,901 50+₩5,628 100+₩5,354 가격 더 알아보기 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08QD | AEC-Q100 | ||||||
Each | 1+₩4,042 10+₩3,111 50+₩2,938 100+₩2,818 250+₩2,708 가격 더 알아보기 | S08 Family S08QD Series Microcontrollers | HCS08 | - | - | 8Pins | DIP | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Through Hole | S08 | S08QD | - | ||||||