16-bit Microcontrollers :
836개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,330 25+ ₩5,224 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩55,494 5+ ₩50,874 10+ ₩46,253 25+ ₩43,043 50+ ₩42,183 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ ₩8,104 25+ ₩7,942 100+ ₩7,780 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ ₩6,390 25+ ₩6,263 100+ ₩6,135 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩11,745 25+ ₩11,294 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ ₩10,104 25+ ₩9,270 100+ ₩8,405 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 28Pins | QFN | 21I/O's | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
MICROCHIP | Each | 1+ ₩5,533 25+ ₩5,423 100+ ₩5,312 360+ ₩5,202 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega16 | AVR | - | |||||
Each | 1+ ₩7,356 25+ ₩7,209 100+ ₩7,062 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩7,856 25+ ₩7,699 100+ ₩7,542 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | QFN-S | 20I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ ₩8,719 25+ ₩7,256 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,080 25+ ₩10,151 100+ ₩9,207 1200+ ₩9,023 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJxxxGA1 | PIC24 | - | ||||||
Each | 1+ ₩10,442 25+ ₩10,234 100+ ₩10,025 160+ ₩9,816 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩11,599 25+ ₩10,654 100+ ₩9,648 1200+ ₩9,456 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ256 | PIC24 | - | ||||||
Each | 1+ ₩66,870 5+ ₩60,718 10+ ₩54,565 25+ ₩51,493 50+ ₩50,464 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ ₩5,408 25+ ₩5,300 100+ ₩5,192 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV16 | PIC24 | - | ||||||
Each | 1+ ₩21,755 10+ ₩17,140 25+ ₩15,984 50+ ₩15,350 100+ ₩14,715 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 240KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 11KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,285 25+ ₩4,076 100+ ₩3,939 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJxxGA002 | PIC24 | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩11,080 25+ ₩10,151 100+ ₩9,207 1200+ ₩9,023 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJxxxGA1 | PIC24 | - | ||||||
Each | 1+ ₩3,601 25+ ₩3,529 100+ ₩3,457 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 36Pins | UQFN | 26I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+ ₩3,039 25+ ₩2,760 100+ ₩2,617 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 48Pins | UQFN | 40I/O's | I2C, LIN, SPI, USART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩5,440 25+ ₩5,332 100+ ₩5,223 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | QFN | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 1+ ₩9,476 25+ ₩8,697 100+ ₩8,409 184+ ₩8,120 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TFBGA | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ ₩7,152 25+ ₩6,258 100+ ₩5,185 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ ₩3,704 | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16 bit | 32MHz | 256KB | 48Pins | HWQFN | 32I/O's | I2C, UART | 20KB | 8Channels | 10Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ ₩5,642 25+ ₩5,530 100+ ₩5,417 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||