16-bit Microcontrollers :
837개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,328 25+ ₩6,202 100+ ₩6,075 119+ ₩5,949 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 80Pins | TQFP | 70I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ ₩41,142 10+ ₩33,080 25+ ₩31,064 50+ ₩29,957 100+ ₩28,849 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 52Pins | LQFP | 35I/O's | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ ₩4,956 25+ ₩4,857 100+ ₩4,758 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩67,088 5+ ₩61,424 10+ ₩55,759 25+ ₩52,954 50+ ₩51,895 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩36,093 10+ ₩27,413 25+ ₩26,291 50+ ₩24,756 100+ ₩23,221 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩11,205 25+ ₩10,270 100+ ₩10,130 160+ ₩9,928 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩10,255 10+ ₩7,044 25+ ₩6,562 50+ ₩6,547 100+ ₩6,531 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 16KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩27,522 10+ ₩21,827 25+ ₩20,620 50+ ₩19,713 100+ ₩18,791 가격 더 알아보기 | S12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | S15 | - | ||||||
Each | 1+ ₩8,358 10+ ₩6,642 25+ ₩6,291 50+ ₩6,026 100+ ₩5,758 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 26I/O's | SCI, SPI | 2KB | 8Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | ||||||
Each | 1+ ₩6,265 25+ ₩6,140 100+ ₩6,015 160+ ₩5,890 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 48KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩5,083 25+ ₩4,863 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩51,069 5+ ₩46,199 10+ ₩41,329 25+ ₩38,896 50+ ₩38,119 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ ₩8,240 25+ ₩8,076 100+ ₩7,911 160+ ₩7,746 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, LIN, SPI, USART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩65,810 5+ ₩58,724 10+ ₩54,253 25+ ₩51,495 50+ ₩50,062 | HCS12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩24,502 10+ ₩19,432 25+ ₩18,357 50+ ₩17,550 100+ ₩16,729 가격 더 알아보기 | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | ||||||
Each | 1+ ₩10,458 25+ ₩10,249 100+ ₩10,040 160+ ₩9,831 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩20,163 10+ ₩15,991 25+ ₩15,106 50+ ₩14,442 100+ ₩13,766 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 32KB | 100Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩66,145 5+ ₩59,023 10+ ₩54,529 25+ ₩51,757 50+ ₩50,317 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | ||||||
Each | 1+ ₩25,854 10+ ₩20,504 25+ ₩19,370 50+ ₩18,519 100+ ₩17,652 가격 더 알아보기 | S12X Family S12XH Series Microcontrollers | S12 | 16 bit | 40MHz | 128KB | 112Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XHY | S12 | - | ||||||
Each | 1+ ₩20,618 10+ ₩19,169 25+ ₩18,904 50+ ₩18,561 100+ ₩18,218 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 256KB | 80Pins | LQFP | - | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩14,966 25+ ₩13,739 100+ ₩12,417 160+ ₩12,169 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each | 1+ ₩3,086 25+ ₩3,025 100+ ₩2,963 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩5,036 25+ ₩4,596 100+ ₩4,171 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩5,876 25+ ₩5,759 100+ ₩5,641 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩17,595 10+ ₩14,494 25+ ₩14,088 50+ ₩13,543 100+ ₩12,997 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 100Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||