16-bit Microcontrollers :
837개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,718 25+ ₩9,805 100+ ₩8,908 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ ₩14,500 10+ ₩11,500 25+ ₩10,864 50+ ₩10,386 100+ ₩9,900 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 24I/O's | LIN, SCI, SPI | 4KB | 9Channels | 10Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVMB | S12 Magni V | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩12,748 25+ ₩11,662 100+ ₩11,237 1200+ ₩11,221 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,748 25+ ₩11,662 100+ ₩11,237 1200+ ₩11,221 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩11,720 10+ ₩9,211 25+ ₩8,930 50+ ₩8,572 100+ ₩8,213 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | ||||||
Each | 1+ ₩10,395 10+ ₩8,432 25+ ₩8,073 50+ ₩7,762 100+ ₩7,450 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 64Pins | LQFP | 54I/O's | SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | ||||||
Each | 1+ ₩11,891 10+ ₩9,351 25+ ₩9,086 50+ ₩8,720 100+ ₩8,354 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||
Each | 1+ ₩14,400 10+ ₩11,186 25+ ₩10,382 50+ ₩9,929 100+ ₩9,476 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
2820342 RoHS | Each | 1+ ₩42,172 10+ ₩37,631 25+ ₩34,767 50+ ₩32,999 100+ ₩32,081 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | - | - | -40°C | 85°C | Surface Mount | S12D | S12 | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,474 25+ ₩11,936 100+ ₩11,553 1200+ ₩11,090 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩7,107 25+ ₩6,499 100+ ₩5,892 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩23,781 10+ ₩20,260 25+ ₩19,792 50+ ₩19,169 100+ ₩18,546 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 256KB | 80Pins | LQFP | - | CAN, LIN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.5V | 40V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩12,474 25+ ₩11,936 100+ ₩11,553 1200+ ₩11,090 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩3,944 25+ ₩3,866 100+ ₩3,787 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | ||||||
Each | 1+ ₩15,710 10+ ₩13,169 25+ ₩12,826 50+ ₩12,382 100+ ₩11,938 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | ||||||
Each | 1+ ₩87,171 5+ ₩77,785 10+ ₩71,863 25+ ₩68,210 50+ ₩66,312 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12XD | HCS12X | - | ||||||
2900144 RoHS | Each | 1+ ₩8,369 10+ ₩6,384 25+ ₩5,887 50+ ₩5,614 100+ ₩5,341 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ ₩17,268 10+ ₩14,135 25+ ₩12,951 50+ ₩11,595 100+ ₩10,239 가격 더 알아보기 | R8C Family R8C/3x Series R8C/35C Group Microcontrollers | R8C | 16 bit | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | I2C, LIN, UART | 10KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | ||||||
Each | 1+ ₩16,582 10+ ₩13,777 25+ ₩12,359 50+ ₩12,227 100+ ₩12,094 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 32Pins | LQFP | 19I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||
2900150 RoHS | Each | 1+ ₩8,843 10+ ₩7,959 25+ ₩7,487 50+ ₩6,957 100+ ₩6,485 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 6KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ ₩12,234 10+ ₩9,448 25+ ₩8,752 50+ ₩8,370 100+ ₩7,988 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩21,827 25+ ₩20,620 50+ ₩19,713 100+ ₩18,791 250+ ₩17,900 | S12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | S15 | - | ||||||
Each | 1+ ₩4,068 25+ ₩3,987 100+ ₩3,906 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 36Pins | UQFN | 29I/O's | I2C, I2S, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | ||||||
Each | 1+ ₩3,632 25+ ₩3,560 100+ ₩3,487 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | UQFN | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+ ₩5,969 25+ ₩5,850 100+ ₩5,731 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 64Pins | QFN | 54I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||