16-bit Microcontrollers :
837개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,779 10+ ₩3,485 50+ ₩3,262 100+ ₩3,096 250+ ₩2,930 가격 더 알아보기 | - | - | 16 bit | - | - | - | SSOP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ ₩10,859 10+ ₩7,918 25+ ₩7,410 50+ ₩7,034 100+ ₩6,656 가격 더 알아보기 | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ ₩15,114 10+ ₩11,021 25+ ₩10,314 50+ ₩9,791 100+ ₩9,264 가격 더 알아보기 | R8C Family R8C/2x Series R8C/29 Group Microcontrollers | R8C | 16 bit | 20MHz | 16KB | 20Pins | LSSOP | 13I/O's | I2C, UART | 1KB | 4Channels | 10Bit | 2.2V | 5.5V | -40°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+ ₩76,449 5+ ₩67,651 10+ ₩63,299 25+ ₩59,041 50+ ₩57,861 | H8 Family H8/300H Series H8/3048B Group Microcontrollers | - | 16 bit | 25MHz | 128KB | 100Pins | QFP | 70I/O's | SCI | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 75°C | Surface Mount | H8/300H | H8 | - | ||||||
Each | 1+ ₩75,173 5+ ₩66,522 10+ ₩62,242 25+ ₩58,056 50+ ₩56,895 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 384KB | 100Pins | LFQFP | 87I/O's | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ ₩75,815 5+ ₩66,339 10+ ₩54,967 25+ ₩49,280 50+ ₩45,489 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 512KB | 100Pins | QFP | 87I/O's | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ ₩5,729 10+ ₩3,588 50+ ₩3,352 100+ ₩3,116 250+ ₩2,409 가격 더 알아보기 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 64Pins | LFQFP | 58I/O's | I2C, LIN, UART | 4KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ ₩55,389 5+ ₩49,425 10+ ₩45,662 25+ ₩43,341 50+ ₩42,135 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ ₩12,910 25+ ₩12,353 | - | PIC24 | 16 bit | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩14,467 25+ ₩13,843 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩7,635 25+ ₩7,306 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 32KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩9,848 25+ ₩9,423 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | - | DIP | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Through Hole | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩15,026 25+ ₩14,379 | - | PIC24 | 16 bit | - | - | - | TQFP | - | CAN, I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
3123284 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,832 10+ ₩4,750 25+ ₩4,668 50+ ₩4,586 100+ ₩4,504 가격 더 알아보기 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
3123244 RoHS | Each | 1+ ₩18,093 10+ ₩17,763 25+ ₩17,432 50+ ₩17,102 100+ ₩16,771 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 25MHz | 128KB | 80Pins | LQFP | 63I/O's | I2C, SPI, UART, USB | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | |||||
Each | 1+ ₩7,197 25+ ₩6,887 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩13,154 25+ ₩12,587 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ ₩96,926 5+ ₩86,490 10+ ₩79,905 25+ ₩75,843 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ ₩44,264 10+ ₩39,498 25+ ₩36,491 50+ ₩34,636 100+ ₩33,672 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | ||||||
Each | 1+ ₩15,877 25+ ₩15,193 | - | PIC24 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩74,685 5+ ₩66,644 10+ ₩61,570 25+ ₩58,440 50+ ₩56,814 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ ₩8,461 25+ ₩8,097 | - | PIC24 | 16 bit | - | - | - | QFN | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 420+ ₩30,675 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | ||||||
Each | 1+ ₩59,274 5+ ₩52,892 10+ ₩48,865 25+ ₩46,381 50+ ₩45,090 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | - | - | 80Pins | QFP | 31I/O's | I2C, SCI, SPI | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 420+ ₩53,671 | - | HC12 | 16 bit | - | - | - | QFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC12B | HC12 | - | ||||||