"INFINEON"의 검색 결과13
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,856 10+ ₩26,718 25+ ₩25,036 50+ ₩19,125 100+ ₩18,631 가격 더 알아보기 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 1+ ₩58,693 5+ ₩56,418 10+ ₩54,143 25+ ₩51,717 50+ ₩46,314 | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | AEC-Q100 | ||||||
Each | 1+ ₩30,943 10+ ₩27,884 25+ ₩26,221 50+ ₩25,218 100+ ₩24,453 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | - | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | - | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩18,442 10+ ₩18,400 25+ ₩18,379 50+ ₩18,369 100+ ₩18,357 가격 더 알아보기 | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩53,375 5+ ₩48,099 10+ ₩45,230 25+ ₩43,500 50+ ₩42,181 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | - | ||||||
Each | 1+ ₩30,943 10+ ₩27,884 25+ ₩26,221 50+ ₩25,218 100+ ₩24,453 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | - | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | - | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 1+ ₩58,687 5+ ₩52,516 10+ ₩49,345 25+ ₩47,513 50+ ₩46,452 | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each | 1+ ₩46,832 5+ ₩42,202 10+ ₩39,685 25+ ₩38,168 50+ ₩37,010 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | - | - | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | - | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | - | ||||||
Each | 1+ ₩34,341 10+ ₩30,946 25+ ₩29,100 50+ ₩27,988 100+ ₩27,139 | - | - | 16 bit | - | - | - | FBGA | - | HPI, HSS, I2C, SPI, UART, USB | - | - | - | - | - | - | - | Surface Mount | CY7C672xx | EZ-OTG | - | ||||||
Each | 1+ ₩27,594 10+ ₩24,834 25+ ₩23,363 50+ ₩21,707 100+ ₩20,322 | - | 8051 | 16 bit | - | - | - | VFBGA | - | I2C, USART, USB | - | - | - | - | - | - | - | Surface Mount | CY7C6xxx | FX2LP | - | ||||||
Each | 1+ ₩49,541 5+ ₩44,644 10+ ₩41,981 25+ ₩40,376 50+ ₩39,151 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | - | - | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | - | 8Channels | 10Bit | 4.25V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | - | ||||||
Each | 1+ ₩16,748 10+ ₩16,710 25+ ₩16,691 50+ ₩16,681 100+ ₩16,670 가격 더 알아보기 | C166 Family XC164SM Series Microcontrollers | C166 | 16 bit | 40MHz | 32KB | 64Pins | TQFP | 47I/O's | SPI, USART | 4KB | 14Channels | 8Bit, 10Bit | 2.35V | 5V | -40°C | 85°C | Surface Mount | XC164SM | XC166 | - | ||||||
Each | 1+ ₩33,915 10+ ₩31,280 25+ ₩29,879 50+ ₩28,298 100+ ₩26,716 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||