"NXP"의 검색 결과199
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩41,669 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ ₩15,136 10+ ₩11,702 25+ ₩11,306 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩15,136 10+ ₩11,702 25+ ₩11,163 50+ ₩10,820 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩32,088 10+ ₩26,633 25+ ₩25,153 50+ ₩24,312 100+ ₩23,470 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ ₩9,450 10+ ₩7,304 25+ ₩6,770 50+ ₩6,472 100+ ₩6,173 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ ₩9,375 10+ ₩8,422 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
2890245 RoHS | Each | 1+ ₩8,121 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 | - | |||||
3370180 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,883 10+ ₩6,109 25+ ₩5,689 50+ ₩5,346 100+ ₩5,003 가격 더 알아보기 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | |||||
Each | 1+ ₩8,883 10+ ₩6,811 25+ ₩6,297 50+ ₩6,009 100+ ₩5,720 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 48Pins | LQFP | 40I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ ₩71,951 5+ ₩65,990 10+ ₩60,029 25+ ₩56,320 50+ ₩55,194 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩67,623 5+ ₩60,134 10+ ₩55,574 25+ ₩52,816 50+ ₩51,342 | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩64,454 5+ ₩58,167 10+ ₩51,879 25+ ₩48,731 50+ ₩47,757 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩82,089 5+ ₩75,701 10+ ₩69,312 25+ ₩65,439 50+ ₩64,131 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ ₩12,702 10+ ₩8,869 25+ ₩8,791 50+ ₩8,266 100+ ₩7,741 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ ₩90,136 5+ ₩82,937 10+ ₩75,737 25+ ₩69,394 50+ ₩68,007 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
2890246 RoHS | Each | 1+ ₩12,312 10+ ₩8,603 25+ ₩8,198 50+ ₩8,099 100+ ₩8,000 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 | - | |||||
Each | 1+ ₩89,123 5+ ₩81,235 10+ ₩73,346 25+ ₩66,496 50+ ₩65,167 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ ₩11,642 10+ ₩8,977 25+ ₩8,307 50+ ₩7,941 100+ ₩7,575 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ ₩51,787 5+ ₩46,892 10+ ₩41,996 25+ ₩39,647 50+ ₩38,855 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩102,712 5+ ₩93,796 10+ ₩84,880 25+ ₩80,429 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ ₩13,110 10+ ₩11,666 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩81,378 5+ ₩74,545 10+ ₩67,712 25+ ₩62,647 50+ ₩61,395 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | ||||||
Each | 1+ ₩29,921 10+ ₩25,760 25+ ₩24,732 50+ ₩24,525 100+ ₩24,318 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | ||||||
Each | 1+ ₩11,343 10+ ₩11,001 25+ ₩10,661 50+ ₩10,633 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 105°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩81,456 5+ ₩74,117 10+ ₩66,777 25+ ₩62,569 50+ ₩61,318 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||