16-bit Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
No. of I/O's
=67I/O's
1
(1)
(1)
(1)
(6)
(2)
(1)
(1)
(7)
Product Range
(1)
(2)
Device Core
(1)
(2)
Data Bus Width
(3)
Operating Frequency Max
(1)
(2)
Program Memory Size
(1)
(2)
No. of Pins
(3)
IC Case / Package
(3)
Interfaces
(2)
(1)
RAM Memory Size
(1)
(1)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Series | MCU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩54,304 5+₩50,240 10+₩46,176 25+₩42,756 50+₩42,614 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | ||||||
Each | 1+₩63,485 5+₩57,598 10+₩51,710 25+₩48,768 50+₩47,793 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | ||||||
Each | 1+₩155,684 5+₩140,467 10+₩129,652 25+₩122,816 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 67I/O's | CAN, SCI, SPI | 8KB | 16Channels | 10Bit | - | - | -40°C | - | Surface Mount | 68HC912Dx | HC12 | ||||||