0
0 개 품목₩0

16-bit Microcontrollers :

84개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2493343

RoHS

Each
1+₩8,520
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3213741

RoHS

Each
1+₩63,653
5+₩58,565
10+₩53,476
25+₩49,344
50+₩47,761
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
256KB
100Pins
QFP
87I/O's
I2C, UART
20KB
26Channels
10Bit
2.7V
5.5V
-20°C
85°C
Surface Mount
M16C/60
M16C
-
1971878

RoHS

Each
1+₩16,511
25+₩15,143
100+₩14,424
119+₩13,704
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
2355356

RoHS

Each
1+₩10,336
25+₩10,130
100+₩9,923
119+₩9,716
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
8KB
52Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
AEC-Q100
2517662

RoHS

Each
1+₩8,724
25+₩7,990
100+₩7,926
119+₩7,862
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1146522

RoHS

Each
1+₩9,242
25+₩9,218
100+₩9,217
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1823150

RoHS

Each
1+₩15,028
25+₩14,728
100+₩14,427
119+₩14,127
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1576870

RoHS

Each
1+₩14,177
25+₩12,998
100+₩12,739
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576848

RoHS

Each
1+₩11,865
25+₩10,271
100+₩10,066
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2810087

RoHS

Each
1+₩11,818
25+₩10,854
100+₩10,764
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
100Pins
TQFP
85I/O's
CAN, I2C, I2S, SPI, UART
8KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1823285

RoHS

Each
1+₩13,762
25+₩12,611
100+₩12,021
119+₩11,430
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2627810

RoHS

Each
1+₩8,364
25+₩7,644
100+₩7,284
119+₩6,924
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3499461

RoHS

Each
1+₩6,003
25+₩5,514
100+₩5,255
119+₩4,995
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
86I/O's
I2C, I2S, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
1146523

RoHS

Each
1+₩8,235
25+₩8,095
100+₩7,955
119+₩7,814
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2076547

RoHS

Each
1+₩7,717
25+₩7,563
100+₩7,409
119+₩7,254
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493346

RoHS

Each
1+₩10,811
25+₩9,905
100+₩9,649
119+₩9,392
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3213740

RoHS

Each
1+₩72,117
5+₩67,779
10+₩63,440
25+₩61,137
50+₩59,835
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
256KB
100Pins
QFP
87I/O's
I2C, UART
20KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
3213744

RoHS

Each
1+₩71,152
5+₩66,409
10+₩61,666
25+₩56,095
50+₩54,930
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
384KB
100Pins
QFP
87I/O's
I2C, UART
31KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
1801215

RoHS

Each
1+₩15,425
25+₩14,129
100+₩13,847
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, LIN, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3380524

RoHS

Each
1+₩14,316
25+₩13,093
100+₩12,482
119+₩11,870
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1715520

RoHS

Each
1+₩11,948
25+₩11,710
100+₩11,471
AVR ATxmega Family ATxmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
64KB
100Pins
TQFP
78I/O's
I2C, SPI, USART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega64
AVR
-
3499456

RoHS

Each
1+₩6,349
25+₩5,831
100+₩5,543
119+₩5,255
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1146546

RoHS

Each
1+₩15,532
25+₩14,222
100+₩14,202
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1576866

RoHS

Each
1+₩12,911
25+₩12,653
100+₩12,395
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
3123234

RoHS

Each
1+₩25,738
10+₩19,434
25+₩17,317
50+₩15,777
100+₩15,604
MSP430 Family MSP430F5x Series Microcontrollers
MSP430
16 bit
20MHz
512KB
100Pins
LQFP
74I/O's
I2C, SPI, UART
66KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F5x
MSP430
-
84개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account