0
0 개 품목₩0

16-bit Microcontrollers :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3580706

RoHS

Each
1+₩3,360
25+₩3,036
100+₩2,774
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
4KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2991767

RoHS

Each
1+₩3,909
25+₩3,831
100+₩3,753
160+₩3,675
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2212155

RoHS

Each
1+₩7,155
25+₩6,524
100+₩5,925
160+₩5,825
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3131937

RoHS

Each
1+₩6,146
25+₩5,658
100+₩5,122
160+₩5,020
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2212153

RoHS

Each
1+₩7,754
25+₩7,139
100+₩6,972
160+₩6,804
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3131824

RoHS

Each
1+₩15,821
25+₩15,505
100+₩15,189
160+₩14,872
PIC24 Family PIC24EPGP Series Microcontrollers
PIC32
16 bit
70MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, I2S, SPI, UART
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2991798

RoHS

Each
1+₩6,729
25+₩6,288
100+₩5,941
160+₩5,925
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3580707

RoHS

Each
1+₩9,486
25+₩8,699
100+₩7,911
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
QFN
53I/O's
I2C, SPI, UART
48KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2212161

RoHS

Each
1+₩6,509
25+₩6,004
100+₩5,421
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
32KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
2212165

RoHS

Each
1+₩7,312
25+₩7,155
100+₩7,123
160+₩7,108
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3385546

RoHS

Each
1+₩3,909
25+₩3,562
100+₩3,263
160+₩3,198
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635063

RoHS

Each
1+₩5,831
25+₩5,453
100+₩5,344
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2212159

RoHS

Each
1+₩7,296
25+₩6,036
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
32KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24EP GP
PIC24
AEC-Q100
2212166

RoHS

Each
1+₩7,391
25+₩6,130
100+₩6,008
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
QFN
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
14개 품목 1-14개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account