0
0 개 품목₩0

16-bit Microcontrollers :

150개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1691518

RoHS

Each
1+₩55,129
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
128KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
2432749

RoHS

Each
1+₩7,533
25+₩6,886
100+₩6,256
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
4147090

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,566
10+₩3,209
50+₩3,020
100+₩2,805
250+₩2,616
가격 더 알아보기
RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
RL78
16 bit
24MHz
128KB
64Pins
LFQFP
49I/O's
I2C, CSI, UART
8KB
9Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
2355355

RoHS

Each
1+₩9,458
25+₩8,666
100+₩7,846
160+₩7,804
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
2355356

RoHS

Each
1+₩10,336
25+₩10,130
100+₩9,923
119+₩9,716
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
8KB
52Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
AEC-Q100
1146522

RoHS

Each
1+₩9,242
25+₩9,218
100+₩9,217
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2890246

RoHS

Each
1+₩11,761
10+₩8,638
25+₩7,932
50+₩7,759
100+₩7,586
가격 더 알아보기
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
128KB
48Pins
LQFP
34I/O's
CAN, I2C, SCI, SPI
8KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVL
S12
-
2901217

RoHS

Each
1+₩16,295
10+₩12,668
25+₩11,574
50+₩11,240
100+₩10,905
가격 더 알아보기
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
50MHz
128KB
64Pins
LQFP
24I/O's
CAN, SCI, SPI
8KB
18Channels
12Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
2909869

RoHS

Each
1+₩15,512
10+₩12,853
25+₩11,967
160+₩10,566
320+₩10,174
가격 더 알아보기
MAXQ Family MAXQ6xx Series Microcontroller
MAXQ20S
16 bit
12MHz
128KB
64Pins
LQFP
44I/O's
I2C, SPI, USART, USB
6KB
-
-
1.7V
3.6V
0°C
70°C
Surface Mount
MAXQ622
MAXQ
-
2901215

RoHS

Each
1+₩16,108
10+₩12,495
25+₩11,300
50+₩10,880
100+₩10,460
가격 더 알아보기
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
50MHz
128KB
64Pins
LQFP
24I/O's
CAN, SCI, SPI
8KB
18Channels
12Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
1576848

RoHS

Each
1+₩11,865
25+₩10,271
100+₩10,066
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2064282

RoHS

Each
1+₩12,429
10+₩9,617
25+₩8,503
50+₩8,490
100+₩8,141
가격 더 알아보기
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
2425145

RoHS

Each
1+₩8,076
25+₩7,915
100+₩7,753
416+₩7,592
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
128KB
44Pins
VQFN-EP
34I/O's
I2C, SPI, USART, USB
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega128
AVR
-
3576914

RoHS

Each
1+₩4,089
25+₩3,758
100+₩3,384
160+₩3,317
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
2076546

RoHS

Each
1+₩6,637
25+₩6,505
100+₩6,372
160+₩6,239
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576881

RoHS

Each
1+₩10,638
25+₩8,867
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
AEC-Q100
1576850

RoHS

Each
1+₩10,478
25+₩9,601
100+₩9,270
160+₩8,938
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1146523

RoHS

Each
1+₩8,235
25+₩8,095
100+₩7,955
119+₩7,814
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2076547

RoHS

Each
1+₩7,717
25+₩7,563
100+₩7,409
119+₩7,254
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432757

RoHS

Each
1+₩7,717
25+₩7,563
100+₩7,409
160+₩7,254
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2775016

RoHS

Each
1+₩6,679
25+₩6,498
100+₩6,369
1200+₩6,239
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2991798

RoHS

Each
1+₩6,191
25+₩5,701
100+₩5,155
160+₩5,092
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
2315918

RoHS

Each
1+₩10,336
25+₩9,458
100+₩9,175
160+₩8,892
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1576883

RoHS

Each
1+₩11,394
25+₩10,400
100+₩9,455
160+₩9,266
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2432754

RoHS

Each
1+₩7,256
25+₩6,637
100+₩6,234
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
WSOIC
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
150개 품목 1-25개
6 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account