0
0 개 품목₩0

16-bit Microcontrollers :

105개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1165814

RoHS

Each
1+₩64,728
5+₩59,622
10+₩54,516
25+₩49,672
50+₩49,657
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1576868

RoHS

Each
1+₩10,581
25+₩9,703
100+₩8,782
160+₩8,728
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493343

RoHS

Each
1+₩8,520
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3213741

RoHS

Each
1+₩63,653
5+₩58,565
10+₩53,476
25+₩49,344
50+₩47,761
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
256KB
100Pins
QFP
87I/O's
I2C, UART
20KB
26Channels
10Bit
2.7V
5.5V
-20°C
85°C
Surface Mount
M16C/60
M16C
-
1146542

RoHS

Each
1+₩11,648
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2674183

RoHS

Each
1+₩3,067
25+₩2,793
100+₩2,676
250+₩2,558
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2674180

RoHS

Each
1+₩2,894
25+₩2,837
100+₩2,779
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1823150

RoHS

Each
1+₩15,028
25+₩14,728
100+₩14,427
119+₩14,127
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1165795

RoHS

Each
1+₩109,808
5+₩101,653
10+₩93,499
25+₩85,803
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
2920750

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩11,754
25+₩11,444
100+₩11,216
1200+₩10,987
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ256
PIC24
-
1165794

RoHS

Each
1+₩104,503
5+₩96,206
10+₩87,909
25+₩80,610
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1576870

RoHS

Each
1+₩14,177
25+₩12,998
100+₩12,739
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2212155

RoHS

Each
1+₩6,536
25+₩5,773
100+₩5,747
160+₩5,720
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
2674181

RoHS

Each
1+₩3,311
25+₩3,245
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SPDIP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
1823290

RoHS

Each
1+₩12,466
25+₩12,217
100+₩11,968
160+₩11,719
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1823285

RoHS

Each
1+₩13,762
25+₩12,611
100+₩12,021
119+₩11,430
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493345

RoHS

Each
1+₩9,875
25+₩9,055
100+₩8,205
160+₩8,149
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493342

RoHS

Each
1+₩9,300
25+₩8,537
100+₩7,745
160+₩7,604
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2674182

RoHS

Each
1+₩2,808
25+₩2,548
100+₩2,333
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SSOP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2775017

RoHS

Each
1+₩3,139
25+₩2,837
100+₩2,777
160+₩2,717
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3052668

RoHS

Each
1+₩7,371
25+₩6,752
100+₩6,369
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576865

RoHS

Each
1+₩10,811
25+₩9,905
100+₩9,437
119+₩8,968
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493346

RoHS

Each
1+₩10,811
25+₩9,905
100+₩9,649
119+₩9,392
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165785

RoHS

Each
1+₩90,492
5+₩84,586
10+₩78,679
25+₩72,995
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
2212153

RoHS

Each
1+₩7,083
25+₩6,950
100+₩6,816
160+₩6,682
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
105개 품목 1-25개
5 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account