0
0 개 품목₩0

16-bit Microcontrollers :

51개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1971878

RoHS

Each
1+₩16,511
25+₩15,143
100+₩14,424
119+₩13,704
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
2315611

RoHS

Each
1+₩66,733
5+₩60,807
10+₩54,881
25+₩51,882
50+₩50,136
HCS12X Family S12XF Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
112Pins
LQFP
88I/O's
CAN, SCI, SPI
32KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XF
HCS12X
AEC-Q100
2315607

RoHS

Each
1+₩59,132
5+₩54,076
10+₩49,019
25+₩46,495
50+₩45,565
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
32KB
8Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1165809

RoHS

Each
1+₩82,004
5+₩75,562
10+₩69,121
25+₩63,115
50+₩63,098
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
144Pins
LQFP
119I/O's
I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2315606

RoHS

Each
1+₩55,387
5+₩48,895
10+₩42,403
25+₩39,822
50+₩39,026
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
32KB
8Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1457199

RoHS

Each
1+₩105,516
5+₩96,373
10+₩87,229
25+₩79,914
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
14KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
3499463

RoHS

Each
1+₩5,586
25+₩5,111
100+₩4,651
160+₩4,558
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
TQFP
54I/O's
I2C, I2S, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3499461

RoHS

Each
1+₩6,003
25+₩5,514
100+₩5,255
119+₩4,995
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
86I/O's
I2C, I2S, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3131824

RoHS

Each
1+₩14,453
25+₩14,164
100+₩13,875
160+₩13,586
PIC24 Family PIC24EPGP Series Microcontrollers
PIC32
16 bit
70MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, I2S, SPI, UART
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
1165810

RoHS

Each
1+₩83,017
5+₩75,587
10+₩68,155
25+₩62,212
50+₩62,204
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
3580707

RoHS

Each
1+₩10,226
25+₩9,203
100+₩8,657
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
QFN
53I/O's
I2C, SPI, UART
48KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3499458

RoHS

Each
1+₩5,902
25+₩5,784
100+₩5,666
160+₩5,548
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
TQFP
53I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3499460

RoHS

Each
1+₩5,687
25+₩5,212
100+₩4,708
250+₩4,614
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3499456

RoHS

Each
1+₩6,349
25+₩5,831
100+₩5,543
119+₩5,255
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3123234

RoHS

Each
1+₩25,738
10+₩19,434
25+₩17,317
50+₩15,777
100+₩15,604
MSP430 Family MSP430F5x Series Microcontrollers
MSP430
16 bit
20MHz
512KB
100Pins
LQFP
74I/O's
I2C, SPI, UART
66KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F5x
MSP430
-
3635662

RoHS

Each
1+₩8,753
25+₩8,578
100+₩8,403
184+₩8,228
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TFBGA
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3523054

RoHS

Each
1+₩5,212
25+₩4,766
100+₩4,319
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
UQFN
39I/O's
I2C, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635689

RoHS

Each
1+₩7,486
25+₩7,126
100+₩6,766
119+₩6,406
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3499465

RoHS

Each
1+₩5,341
25+₩4,895
100+₩4,420
250+₩4,332
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
39I/O's
I2C, I2S, LIN, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3008419

RoHS

Each
1+₩25,939
10+₩24,630
25+₩23,320
50+₩22,010
100+₩20,700
MSP430 Family MSP430F5x Series Microcontrollers
MSP430
16 bit
20MHz
512KB
100Pins
LQFP
74I/O's
I2C, SPI, UART, USB
66KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F5x
MSP430
-
4147102

RoHS

Each
1+₩11,430
10+₩8,839
25+₩8,602
50+₩8,365
100+₩8,128
가격 더 알아보기
RL78 Family RL78/F1x Series RL78/F15 Group Microcontrollers
RL78
16 bit
32MHz
512KB
100Pins
LQFP
86I/O's
CAN, CSI, I2C, LIN, SPI, UART
32KB
31Channels
10Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RL78/F1x
RL78
-
4677035

RoHS

Each
1+₩6,329
10+₩5,697
25+₩5,359
50+₩4,979
100+₩4,641
가격 더 알아보기
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
512KB
80Pins
LFQFP
74I/O's
CSI, I2C, SPI, UART
32KB
17Channels
8Bit, 10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4737875

RoHS

Each
1+₩9,626
10+₩7,120
25+₩6,628
50+₩6,323
100+₩6,032
가격 더 알아보기
RL78 Family RL78/L2x Series RL78/L23 Group Microcontrollers
RL78
16 bit
32MHz
512KB
100Pins
LFQFP
95I/O's
I2C, SPI, UART
8KB
13Channels
8Bit, 10Bit, 12Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RL78/L2x
RL78
-
4677042

RoHS

Each
1+₩12,251
10+₩9,343
25+₩8,537
50+₩8,415
100+₩8,292
가격 더 알아보기
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
512KB
100Pins
LFQFP
92I/O's
CSI, I2C, SPI, UART
32KB
20Channels
8Bit, 10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
4677036

RoHS

Each
1+₩8,220
10+₩6,291
25+₩5,514
50+₩5,392
100+₩5,269
가격 더 알아보기
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
512KB
100Pins
LFQFP
92I/O's
CSI, I2C, SPI, UART
32KB
20Channels
8Bit, 10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
51개 품목 1-25개
3 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account