0
0 개 품목₩0

16-bit Microcontrollers :

79개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1165814

RoHS

Each
1+₩64,728
5+₩59,622
10+₩54,516
25+₩49,672
50+₩49,657
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1576868

RoHS

Each
1+₩10,581
25+₩9,703
100+₩8,782
160+₩8,728
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493343

RoHS

Each
1+₩8,520
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1146542

RoHS

Each
1+₩11,648
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
4246432

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,276
10+₩2,765
50+₩2,693
100+₩2,621
250+₩2,513
가격 더 알아보기
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers
RL78
16 bit
32MHz
192KB
40Pins
HWQFN-EP
36I/O's
I2C, CSI, UART
16KB
9Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
2674183

RoHS

Each
1+₩3,067
25+₩2,793
100+₩2,676
250+₩2,558
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2674180

RoHS

Each
1+₩2,894
25+₩2,837
100+₩2,779
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2920750

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩11,754
25+₩11,444
100+₩11,216
1200+₩10,987
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ256
PIC24
-
3052691

RoHS

Each
1+₩2,419
25+₩2,204
100+₩2,160
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
22I/O's
I2C, I2S, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576873

RoHS

Each
1+₩9,660
25+₩9,467
100+₩9,274
160+₩9,081
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576870

RoHS

Each
1+₩14,177
25+₩12,998
100+₩12,739
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576848

RoHS

Each
1+₩11,865
25+₩10,271
100+₩10,066
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2674181

RoHS

Each
1+₩3,311
25+₩3,245
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SPDIP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
2493342

RoHS

Each
1+₩9,300
25+₩8,537
100+₩7,745
160+₩7,604
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493345

RoHS

Each
1+₩9,875
25+₩9,055
100+₩8,205
160+₩8,149
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2674182

RoHS

Each
1+₩2,808
25+₩2,548
100+₩2,333
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SSOP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2775017

RoHS

Each
1+₩3,139
25+₩2,837
100+₩2,777
160+₩2,717
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576850

RoHS

Each
1+₩10,478
25+₩9,601
100+₩9,270
160+₩8,938
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576865

RoHS

Each
1+₩10,811
25+₩9,905
100+₩9,437
119+₩8,968
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493346

RoHS

Each
1+₩10,811
25+₩9,905
100+₩9,649
119+₩9,392
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576864

RoHS

Each
1+₩11,180
25+₩10,255
100+₩9,298
160+₩9,113
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2674179

RoHS

Each
1+₩2,837
25+₩2,578
100+₩2,444
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
UQFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2985223

RoHS

Each
1+₩38,113
10+₩31,605
25+₩29,975
50+₩29,753
100+₩29,531
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
S12X
-
3380523

RoHS

Each
1+₩9,218
25+₩8,453
100+₩7,655
160+₩7,502
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1801215

RoHS

Each
1+₩15,425
25+₩14,129
100+₩13,847
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, LIN, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
79개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account