"Application Specific Microcontrollers"의 검색 결과30
element14 Korea에서 16-bit Microcontrollers의 광범위한 제품을 찾아보세요. NXP, Analog Devices, Infineon & Renesas를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 16-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,737 10+ ₩19,932 25+ ₩19,637 50+ ₩19,389 100+ ₩19,388 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | ||||||
Each | 1+ ₩15,136 10+ ₩11,702 25+ ₩11,306 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩15,136 10+ ₩11,702 25+ ₩11,163 50+ ₩10,820 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩9,450 10+ ₩7,304 25+ ₩6,770 50+ ₩6,472 100+ ₩6,173 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ ₩9,375 10+ ₩8,422 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ ₩12,702 10+ ₩8,869 25+ ₩8,791 50+ ₩8,266 100+ ₩7,741 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | CAN, SCI, SPI | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ ₩11,642 10+ ₩8,977 25+ ₩8,307 50+ ₩7,941 100+ ₩7,575 가격 더 알아보기 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | ||||||
Each | 1+ ₩54,304 5+ ₩50,240 10+ ₩46,176 25+ ₩42,756 50+ ₩41,901 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | ||||||
Each | 1+ ₩11,829 10+ ₩9,130 25+ ₩8,455 50+ ₩8,084 100+ ₩7,712 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩11,480 10+ ₩10,332 25+ ₩9,720 50+ ₩9,032 100+ ₩8,419 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩14,500 10+ ₩11,500 25+ ₩10,864 50+ ₩10,386 100+ ₩9,900 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 24I/O's | LIN, SCI, SPI | 4KB | 9Channels | 10Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVMB | S12 Magni V | - | ||||||
Each | 1+ ₩14,400 10+ ₩11,186 25+ ₩10,382 50+ ₩9,929 100+ ₩9,476 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩12,234 10+ ₩9,448 25+ ₩8,752 50+ ₩8,370 100+ ₩7,988 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩77,202 5+ ₩70,299 10+ ₩63,395 25+ ₩62,128 50+ ₩60,860 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QSPI, SCI | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | ||||||
Each | 1+ ₩16,891 10+ ₩13,396 25+ ₩12,655 50+ ₩12,099 100+ ₩11,533 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ ₩24,502 10+ ₩19,432 25+ ₩18,357 50+ ₩17,550 100+ ₩16,729 가격 더 알아보기 | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | ||||||
Each | 1+ ₩66,145 5+ ₩59,023 10+ ₩54,529 25+ ₩51,757 50+ ₩50,317 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | ||||||
2900146 RoHS | Each | 1+ ₩10,128 10+ ₩8,032 25+ ₩7,588 50+ ₩7,254 100+ ₩6,915 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ ₩79,092 5+ ₩71,973 10+ ₩64,853 25+ ₩61,295 50+ ₩60,070 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 8MHz | 32KB | 80Pins | QFP | 63I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912B32 | HC12 | - | ||||||
2900145 RoHS | Each | 1+ ₩10,587 10+ ₩8,396 25+ ₩7,932 50+ ₩7,583 100+ ₩7,229 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ ₩7,682 10+ ₩6,104 25+ ₩5,782 50+ ₩5,538 100+ ₩5,292 가격 더 알아보기 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | CAN, I2C, LIN, SCI, SPI | 1KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||
Each | 1+ ₩14,213 10+ ₩11,771 25+ ₩10,962 100+ ₩9,963 490+ ₩9,136 가격 더 알아보기 | DS4 Family DS4830 Series Microcontrollers | - | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | ||||||
Each | 1+ ₩11,891 10+ ₩9,351 25+ ₩9,086 50+ ₩8,720 100+ ₩8,354 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||
2900144 RoHS | Each | 1+ ₩8,369 10+ ₩6,384 25+ ₩5,887 50+ ₩5,614 100+ ₩5,341 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ ₩16,582 10+ ₩13,777 25+ ₩12,359 50+ ₩12,227 100+ ₩12,094 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 32Pins | LQFP | 19I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||||