0
0 개 품목₩0

16-bit Microcontrollers :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2212029

RoHS

Each
1+₩58,693
5+₩56,418
10+₩54,143
25+₩51,717
50+₩46,314
XC166 Family XC167CI Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
103I/O's
CAN, I2C, SPI, UART
12KB
16Channels
8Bit, 10Bit
2.3V
2.7V
-40°C
125°C
Surface Mount
XC167CI
XC166
AEC-Q100
2762410

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩51,982
5+₩47,001
10+₩44,066
25+₩42,131
50+₩41,106
XC166 Family XC161CS Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
12KB
12Channels
8Bit, 10Bit
2.35V
2.7V
-40°C
85°C
Surface Mount
XC161CS
XC166
-
2212037

RoHS

Each
1+₩58,687
5+₩52,516
10+₩49,345
25+₩47,513
50+₩46,452
XC166 Family XC161CJ Series Microcontrollers
C166
16 bit
40MHz
128KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
8KB
12Channels
10Bit
2.3V
2.7V
-40°C
85°C
Surface Mount
XC161CJ
XC166
AEC-Q100
2212028

RoHS

Each
1+₩33,915
10+₩31,280
25+₩29,879
50+₩28,298
100+₩26,716
XC166 Family XC164CS Series Microcontrollers
C166
16 bit
40MHz
128KB
100Pins
TQFP
79I/O's
CAN, SPI, USART
8KB
12Channels
10Bit
2.3V
2.7V
-40°C
85°C
Surface Mount
XC164CS
XC166
AEC-Q100
4개 품목 1-4개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account