32-bit Microcontrollers :
738개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,876 25+ ₩2,819 100+ ₩2,761 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩2,719 25+ ₩2,665 100+ ₩2,611 250+ ₩2,556 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩2,621 25+ ₩2,569 100+ ₩2,517 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩12,374 10+ ₩9,585 25+ ₩8,167 50+ ₩7,856 100+ ₩7,786 가격 더 알아보기 | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | 32 bit | 64MHz | 512KB | 100Pins | LFQFP | 87I/O's | CANFD, I2C, SCI, SPI, UART, USB | 128KB | 25Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩4,714 10+ ₩3,616 50+ ₩3,277 100+ ₩3,105 250+ ₩2,958 가격 더 알아보기 | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | 32 bit | 48MHz | 128KB | 64Pins | LFQFP | 59I/O's | I2C, SCI | 12KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩102,977 5+ ₩94,110 10+ ₩85,243 25+ ₩76,643 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | - | ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | - | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each | 1+ ₩2,976 25+ ₩2,917 100+ ₩2,857 160+ ₩2,798 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩2,592 25+ ₩2,541 100+ ₩2,489 250+ ₩2,437 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩3,033 25+ ₩2,973 100+ ₩2,912 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩2,876 25+ ₩2,819 100+ ₩2,761 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩17,533 10+ ₩13,721 25+ ₩12,765 50+ ₩12,241 100+ ₩11,717 가격 더 알아보기 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 1MB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 96KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩42,965 10+ ₩34,592 25+ ₩32,502 50+ ₩31,556 100+ ₩30,610 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 144Pins | TQFP | - | - | 248KB | 16Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩83,092 5+ ₩76,212 10+ ₩69,332 25+ ₩69,279 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 516Pins | FBGA | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | 1.376MB | 138Channels | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩126,773 5+ ₩122,186 10+ ₩117,598 25+ ₩113,869 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩145,052 5+ ₩138,838 10+ ₩132,623 25+ ₩128,476 | AURIX Family TC4Dx Series Microcontrollers | TriCore | 32 bit | 500MHz | 20MB | 292Pins | BGA | - | CAN, Ethernet, FlexRay, I2C, PCIe, SPI | 10.8MB | 8Channels | - | 943mV | 1.128V | -40°C | 125°C | Surface Mount | AURIX | TC4Dx | AEC-Q100 | ||||||
Each | 1+ ₩2,748 25+ ₩2,694 100+ ₩2,639 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩2,719 25+ ₩2,665 100+ ₩2,611 160+ ₩2,556 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 8KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩2,848 25+ ₩2,592 100+ ₩2,496 250+ ₩2,400 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩2,848 25+ ₩2,792 100+ ₩2,735 160+ ₩2,678 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩34,592 25+ ₩32,502 50+ ₩31,556 100+ ₩30,610 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩32,956 10+ ₩26,397 25+ ₩24,755 50+ ₩23,852 100+ ₩23,527 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ ₩2,621 25+ ₩2,569 100+ ₩2,517 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
Each | 1+ ₩12,547 25+ ₩10,978 100+ ₩9,096 490+ ₩8,155 | PIC32 Family PIC32MZ W1 Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 132Pins | DHVQFN | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | ||||||
Each | 1+ ₩40,365 10+ ₩33,723 25+ ₩30,904 50+ ₩29,584 100+ ₩28,732 | RX Family RX700 Series RX71M Group Microcontrollers | RXv2 | 32 bit | 240MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ ₩28,114 10+ ₩22,348 25+ ₩19,418 50+ ₩18,794 100+ ₩18,419 | RX Family RX700 Series RX72N Group Microcontrollers | - | 32 bit | 240MHz | 4MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||