32-bit Microcontrollers :
738개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,489 25+ ₩16,160 100+ ₩15,830 416+ ₩15,500 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | QFN | 28I/O's | I2S, SPI, UART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩49,787 5+ ₩42,247 10+ ₩39,896 25+ ₩37,711 50+ ₩35,130 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | ||||||
Each | 1+ ₩13,450 25+ ₩13,181 100+ ₩12,912 416+ ₩12,643 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each | 1+ ₩41,453 10+ ₩33,350 25+ ₩30,467 50+ ₩29,337 100+ ₩28,207 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 176Pins | LQFP | 134I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩3,913 25+ ₩3,242 100+ ₩3,178 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, SPI, UART, USB | 16KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ ₩28,239 10+ ₩22,457 25+ ₩19,512 50+ ₩18,888 100+ ₩18,511 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,062 10+ ₩9,242 25+ ₩8,635 50+ ₩8,199 100+ ₩7,762 가격 더 알아보기 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ ₩33,770 10+ ₩26,571 25+ ₩24,950 50+ ₩23,922 100+ ₩22,893 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32 bit | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ ₩12,733 10+ ₩9,865 25+ ₩8,401 50+ ₩8,089 100+ ₩8,011 가격 더 알아보기 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩16,971 10+ ₩13,263 25+ ₩11,393 50+ ₩10,987 100+ ₩10,961 가격 더 알아보기 | RX Family RX600 Series RX651 Group Microcontrollers | - | 32 bit | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩14,697 25+ ₩14,404 100+ ₩14,110 160+ ₩13,816 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ ₩22,976 25+ ₩21,072 100+ ₩19,105 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ ₩28,114 25+ ₩27,552 100+ ₩26,990 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ ₩20,556 25+ ₩20,145 100+ ₩19,734 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ ₩7,528 25+ ₩7,378 100+ ₩7,227 | MEC Family MEC142x Series Microcontrollers | MIPS | 32 bit | - | - | 128Pins | VTQFP | 108I/O's | I2C, LPC, SPI | 192KB | 8Channels | 10Bit | 1.71V | 3.465V | -40°C | 85°C | Surface Mount | MEC | MEC142x | - | ||||||
Each | 1+ ₩8,135 25+ ₩7,973 100+ ₩7,810 160+ ₩7,647 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,629 10+ ₩12,857 25+ ₩12,250 50+ ₩11,448 100+ ₩10,645 가격 더 알아보기 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | CAN, I2C, SPI, UART | 96KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ ₩10,816 25+ ₩10,600 100+ ₩10,384 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ ₩23,929 25+ ₩20,938 100+ ₩17,349 260+ ₩15,554 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 128KB | 64Pins | QFN | 45I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ ₩11,439 25+ ₩11,211 100+ ₩10,982 160+ ₩10,753 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
MICROCHIP | Each | 160+ ₩8,550 | - | - | 32 bit | - | - | - | - | - | I2S, SPI, UART, USB | - | - | - | - | - | -40°C | - | Surface Mount | PIC32 | - | - | |||||
Each | 1+ ₩9,024 25+ ₩8,844 100+ ₩8,664 160+ ₩8,483 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩24,093 25+ ₩22,111 100+ ₩20,002 160+ ₩19,986 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ ₩75,694 5+ ₩68,835 10+ ₩61,976 25+ ₩58,550 50+ ₩57,379 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 176Pins | LQFP | 129I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | ||||||
Each | 1+ ₩4,470 25+ ₩4,061 100+ ₩3,699 490+ ₩3,626 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 36Pins | SQFN | 27I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||