32-bit Microcontrollers :
738개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,191 25+ ₩5,938 100+ ₩5,759 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 32KB | 44Pins | QFN | 33I/O's | I2C, I2S, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩26,570 10+ ₩22,887 25+ ₩21,094 50+ ₩20,124 100+ ₩19,748 | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 128KB | 100Pins | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5222x | - | ||||||
Each | 1+ ₩49,494 10+ ₩40,023 25+ ₩37,656 50+ ₩36,329 100+ ₩35,002 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | ||||||
Each | 1+ ₩12,452 25+ ₩12,203 100+ ₩11,954 160+ ₩11,705 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 128KB | 64Pins | TQFP | 44I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each | 1+ ₩222,312 5+ ₩191,495 10+ ₩176,492 25+ ₩168,379 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 512KB | 388Pins | BGA | 56I/O's | CAN, SPI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||
Each | 1+ ₩17,383 25+ ₩15,210 100+ ₩12,603 490+ ₩11,299 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 50MHz | 64KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | - | ||||||
Each | 1+ ₩8,961 25+ ₩8,782 100+ ₩8,603 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | QFN | 33I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩5,423 25+ ₩5,201 100+ ₩5,045 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 32KB | 28Pins | QFN | 19I/O's | I2C, I2S, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩26,041 10+ ₩20,635 25+ ₩19,283 50+ ₩18,540 100+ ₩17,797 가격 더 알아보기 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | QFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오. | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, I2C, SCI, SPI | 32KB | 28Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ ₩11,049 25+ ₩10,829 100+ ₩10,608 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | QFN | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩15,763 10+ ₩13,148 25+ ₩11,335 50+ ₩10,806 100+ ₩10,508 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ ₩32,855 10+ ₩25,624 25+ ₩23,944 50+ ₩22,820 100+ ₩21,695 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ ₩29,553 10+ ₩23,624 25+ ₩22,129 50+ ₩21,307 100+ ₩20,485 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ ₩16,800 10+ ₩14,013 25+ ₩12,081 50+ ₩11,516 100+ ₩11,199 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ ₩6,515 25+ ₩6,385 100+ ₩6,255 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 28Pins | QFN | 19I/O's | I2C, LIN, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩32,158 10+ ₩24,428 25+ ₩23,431 50+ ₩23,396 100+ ₩23,361 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | ||||||
Each | 1+ ₩14,726 10+ ₩12,283 25+ ₩10,589 50+ ₩10,095 100+ ₩9,817 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ ₩6,281 25+ ₩6,156 100+ ₩6,030 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, I2S, SPI, UART, USB | 8KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩13,015 25+ ₩11,929 100+ ₩11,379 119+ ₩10,828 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩20,416 25+ ₩19,372 100+ ₩19,356 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 64Pins | QFN | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ ₩26,359 25+ ₩21,875 100+ ₩21,438 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 1+ ₩13,424 25+ ₩11,159 100+ ₩11,151 119+ ₩11,142 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, I2C, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩47,359 10+ ₩40,794 25+ ₩37,598 50+ ₩35,870 100+ ₩35,199 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 3MB | 100Pins | MAPBGA | - | CAN, ENET, I2C, I2S, LIN, SPI | 384KB | 52Channels | 10Bit, 12Bit | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | ||||||
Each | 1+ ₩104,793 5+ ₩81,709 10+ ₩77,060 25+ ₩74,795 50+ ₩72,469 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 324Pins | TEPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||