32-bit Microcontrollers :
737개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 | 10+ ₩36,980 25+ ₩34,769 50+ ₩33,808 100+ ₩32,847 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ ₩18,499 10+ ₩14,385 25+ ₩13,715 50+ ₩12,811 100+ ₩11,906 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ ₩32,228 10+ ₩26,041 25+ ₩24,966 50+ ₩23,478 100+ ₩21,989 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SCI, SPI, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩8,182 10+ ₩6,843 25+ ₩6,531 50+ ₩6,515 100+ ₩6,499 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ ₩16,629 25+ ₩16,297 100+ ₩15,964 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | QFN | 53I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
2776014 RoHS | Each | 1+ ₩183,627 5+ ₩169,170 10+ ₩165,439 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ ₩21,063 10+ ₩18,430 25+ ₩15,271 50+ ₩13,691 100+ ₩12,638 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ ₩11,564 10+ ₩9,990 25+ ₩9,601 50+ ₩9,383 100+ ₩9,164 가격 더 알아보기 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | - | ||||||
Each | 1+ ₩113,122 5+ ₩103,435 10+ ₩93,747 25+ ₩88,910 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, Ethernet, SCI, SPI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ ₩59,639 5+ ₩59,133 10+ ₩58,626 25+ ₩58,361 50+ ₩57,194 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ ₩86,680 5+ ₩74,664 10+ ₩68,814 25+ ₩65,651 50+ ₩64,424 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ ₩25,480 10+ ₩23,033 25+ ₩15,585 50+ ₩14,588 100+ ₩13,590 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ ₩37,807 10+ ₩31,496 25+ ₩29,439 50+ ₩28,636 100+ ₩27,833 | RX Family RX600 Series RX631 Group Microcontrollers | - | 32 bit | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 1200+ ₩13,912 3600+ ₩13,740 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩17,346 10+ ₩13,403 25+ ₩13,200 50+ ₩12,499 100+ ₩11,798 가격 더 알아보기 | RX Family RX200 Series RX210 Group Microcontrollers | - | 32 bit | 50MHz | 256KB | 48Pins | LFQFP | 34I/O's | I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩38,399 10+ ₩30,046 25+ ₩25,729 50+ ₩25,698 100+ ₩25,667 | RX Family RX600 Series RX631 Group Microcontrollers | - | 32 bit | 100MHz | 2048KB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩12,857 25+ ₩12,250 50+ ₩11,448 100+ ₩10,645 250+ ₩10,161 가격 더 알아보기 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | CAN, I2C, SPI, UART | 96KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ ₩37,137 10+ ₩34,504 25+ ₩24,234 50+ ₩24,226 100+ ₩24,218 | RX Family RX600 Series RX63N Group Microcontrollers | - | 32 bit | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩11,237 10+ ₩8,042 25+ ₩7,356 50+ ₩7,341 100+ ₩7,061 가격 더 알아보기 | RX Family RX200 Series RX24T Group Microcontrollers | - | 32 bit | 80MHz | 512KB | 100Pins | LFQFP | 80I/O's | CAN, I2C, SPI, UART | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩23,421 25+ ₩20,494 100+ ₩20,085 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩21,880 10+ ₩16,613 25+ ₩13,979 50+ ₩13,551 100+ ₩13,122 가격 더 알아보기 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | CAN, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩8,388 10+ ₩6,421 25+ ₩5,918 50+ ₩5,643 100+ ₩5,367 가격 더 알아보기 | RX Family RX100 Series RX130 Group Microcontrollers | - | 32 bit | 32MHz | 512KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 48KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩9,242 25+ ₩8,635 50+ ₩8,199 100+ ₩7,762 250+ ₩7,403 가격 더 알아보기 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ ₩7,684 10+ ₩5,845 25+ ₩5,393 50+ ₩5,074 100+ ₩4,754 가격 더 알아보기 | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | 32 bit | 80MHz | 256KB | 64Pins | LFQFP | 48I/O's | CAN, I2C, SCI, SPI | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩11,221 25+ ₩10,997 100+ ₩10,773 260+ ₩10,548 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | ||||||