32-bit Microcontrollers :
737개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩34,033 10+ ₩28,201 25+ ₩25,757 50+ ₩24,538 100+ ₩23,823 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩31,297 10+ ₩25,934 25+ ₩23,686 50+ ₩22,565 100+ ₩21,907 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 1.5MB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩27,194 10+ ₩21,117 25+ ₩18,779 50+ ₩17,938 100+ ₩17,096 가격 더 알아보기 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SCI, SPI, UART, USB | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩33,428 10+ ₩27,007 25+ ₩25,901 50+ ₩24,358 100+ ₩22,815 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ ₩29,439 10+ ₩22,364 25+ ₩21,444 50+ ₩18,872 100+ ₩18,413 가격 더 알아보기 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩19,325 10+ ₩15,710 25+ ₩14,976 50+ ₩12,997 100+ ₩12,702 가격 더 알아보기 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩14,229 10+ ₩10,660 25+ ₩10,177 50+ ₩9,507 100+ ₩8,837 가격 더 알아보기 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 64Pins | LFQFP | 43I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩13,185 10+ ₩10,224 25+ ₩8,713 50+ ₩8,697 100+ ₩8,463 가격 더 알아보기 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 768KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩15,201 10+ ₩13,301 25+ ₩11,021 50+ ₩9,880 100+ ₩9,683 가격 더 알아보기 | RX Family RX200 Series RX220 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 100Pins | LQFP | 84I/O's | I2C, SPI, SCI | 16KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩37,666 10+ ₩29,470 25+ ₩28,145 50+ ₩26,649 100+ ₩25,153 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ ₩23,797 10+ ₩18,468 25+ ₩16,707 50+ ₩15,101 100+ ₩14,868 가격 더 알아보기 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 256KB | 100Pins | LQFP | 84I/O's | I2C, SPI, SCI | 32KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩16,956 10+ ₩14,416 25+ ₩13,995 50+ ₩13,738 100+ ₩13,481 가격 더 알아보기 | RX Family RX200 Series RX220 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 48Pins | LQFP | 34I/O's | I2C, SPI, SCI | 16KB | 8Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩8,294 10+ ₩6,330 25+ ₩5,832 50+ ₩5,334 100+ ₩5,128 가격 더 알아보기 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32 bit | 80MHz | 256KB | 80Pins | LQFP | 60I/O's | I2C, SCI, SPI | 16KB | 17Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩21,137 10+ ₩18,495 25+ ₩15,325 50+ ₩13,739 100+ ₩13,465 가격 더 알아보기 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 384KB | 100Pins | LQFP | 72I/O's | CAN, I2C, SCI, SPI, UART, USB | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩40,519 10+ ₩35,454 25+ ₩29,376 50+ ₩26,337 100+ ₩24,312 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 176Pins | LFBGA | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩12,546 10+ ₩9,710 25+ ₩8,307 50+ ₩7,995 100+ ₩7,918 가격 더 알아보기 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ ₩37,744 10+ ₩31,963 25+ ₩28,067 50+ ₩27,522 100+ ₩26,976 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 145Pins | TFLGA | 117I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩2,604 25+ ₩2,552 100+ ₩2,500 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 8KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | - | ||||||
4720902 RoHS | STMICROELECTRONICS | Each | 1+ ₩2,413,412 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩11,661 25+ ₩11,184 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 64Pins | QFN | 53I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩110,890 5+ ₩95,518 10+ ₩88,035 25+ ₩83,988 | MPC5 Family MPC52xx Series Microcontrollers | Power Architecture | 32 bit | 400MHz | - | 272Pins | BGA | 56I/O's | CAN, I2C, SCI, SPI, USB | 16KB | - | - | 1.42V | 1.58V | -40°C | 85°C | Surface Mount | MPC5 | MPC5xxx | AEC-Q100 | ||||||
Each | 1+ ₩18,892 25+ ₩18,119 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | ENET, I2C, SPI, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩56,209 10+ ₩53,385 25+ ₩52,342 50+ ₩51,356 100+ ₩49,233 가격 더 알아보기 | - | TriCore | 32 bit | - | - | - | LQFP | - | CAN, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | - | - | - | ||||||
Each | 1+ ₩56,535 5+ ₩48,698 10+ ₩44,883 25+ ₩42,820 50+ ₩42,019 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ ₩226,247 5+ ₩208,325 10+ ₩203,730 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 448KB | 272Pins | PBGA | 101I/O's | CAN, QSPI, SCI | 26KB | 32Channels | 10Bit | 3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | - | ||||||