"MICROCHIP"의 검색 결과264
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,174 25+ ₩16,645 100+ ₩15,930 160+ ₩15,330 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩19,741 25+ ₩18,074 100+ ₩17,226 119+ ₩16,585 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩20,527 25+ ₩20,117 100+ ₩19,706 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩11,302 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩13,405 25+ ₩12,305 100+ ₩11,774 119+ ₩10,754 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩19,278 25+ ₩17,658 100+ ₩17,268 119+ ₩15,884 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩20,291 25+ ₩19,886 100+ ₩19,480 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩17,158 25+ ₩16,815 100+ ₩16,472 119+ ₩16,129 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩8,635 25+ ₩8,463 100+ ₩8,290 160+ ₩8,117 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩4,240 25+ ₩3,851 100+ ₩3,520 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 28Pins | QFN | 21I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ ₩14,182 25+ ₩13,871 100+ ₩13,560 119+ ₩13,320 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ ₩22,005 25+ ₩21,565 100+ ₩21,125 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ ₩5,767 25+ ₩5,652 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩8,006 25+ ₩6,971 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩17,760 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ ₩4,798 25+ ₩4,413 100+ ₩4,183 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩24,669 25+ ₩24,176 100+ ₩23,683 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ ₩8,744 25+ ₩8,570 100+ ₩8,395 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 28Pins | SOIC | 21I/O's | I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩8,140 25+ ₩7,464 100+ ₩7,253 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 28Pins | QFN | 17I/O's | I2C, I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | ||||||
Each | 1+ ₩12,057 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ ₩25,847 25+ ₩22,855 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 800+ ₩22,317 2400+ ₩21,871 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 1200+ ₩16,239 3600+ ₩15,999 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 1500+ ₩22,846 4500+ ₩22,390 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ ₩9,119 25+ ₩8,285 100+ ₩7,527 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | ||||||