0
0 개 품목₩0

32-bit Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4147164

RoHS

Each
1+₩22,674
10+₩17,730
25+₩16,363
50+₩15,411
100+₩14,458
가격 더 알아보기
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
256KB
176Pins
LQFP
133I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
4147171

RoHS

Each
1+₩32,905
10+₩25,753
25+₩24,593
50+₩23,468
100+₩22,342
RX Family RX600 Series RX63N Group Microcontrollers
RX
32 bit
100MHz
1MB
144Pins
LQFP
111I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
256KB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
4147246

RoHS

Each
1+₩20,078
10+₩15,825
25+₩14,126
50+₩13,712
100+₩13,298
가격 더 알아보기
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
64Pins
LQFP
49I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
21Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147167

RoHS

Each
1+₩33,789
10+₩27,009
25+₩23,019
50+₩22,957
100+₩22,894
RX Family RX600 Series RX63N Group Microcontrollers
RX
32 bit
100MHz
1.5MB
176Pins
LQFP
133I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
4147163

RoHS

Each
1+₩31,718
10+₩25,629
25+₩24,234
50+₩22,943
100+₩21,652
RX Family RX600 Series RX630 Group Microcontrollers
RX
32 bit
100MHz
2MB
145Pins
TFLGA
117I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
4147160

RoHS

Each
1+₩29,476
10+₩22,875
25+₩20,308
50+₩19,504
100+₩18,880
가격 더 알아보기
RX Family RX600 Series RX630 Group Microcontrollers
RX
32 bit
100MHz
768KB
144Pins
LQFP
117I/O's
CAN, I2C, SCI, SPI, USB
96KB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
4147161

RoHS

Each
1+₩28,025
10+₩23,500
25+₩20,798
50+₩20,178
100+₩19,684
RX Family RX600 Series RX630 Group Microcontrollers
RX
32 bit
100MHz
1.5MB
144Pins
LQFP
117I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
4147166

RoHS

Each
1+₩30,475
10+₩25,554
25+₩22,616
50+₩21,941
100+₩21,404
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
2MB
144Pins
LQFP
111I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account