0
0 개 품목₩0

32-bit Microcontrollers :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2085037

RoHS

Each
1+₩129,439
5+₩116,918
10+₩106,876
25+₩99,966
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3234318

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩38,060
10+₩31,784
25+₩28,487
50+₩27,336
100+₩26,184
TriCore Family TC1782 Series Microcontrollers
TriCore
32 bit
180MHz
2.5MB
176Pins
LQFP
86I/O's
CAN
176KB
36Channels
10Bit
1.235V
1.365V
-40°C
125°C
Surface Mount
-
TC17xx
AEC-Q100
4147244
Each
1+₩22,893
10+₩18,046
25+₩17,553
50+₩17,060
100+₩16,567
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
100Pins
LQFP
81I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
36Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
-
2102089

RoHS

Each
1+₩29,120
10+₩23,194
25+₩21,773
50+₩21,042
100+₩20,311
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
144Pins
LQFP
123I/O's
CAN, I2C, SCI, SPI
32KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
4개 품목 1-4개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account