0
0 개 품목₩0

32-bit Microcontrollers :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
2946880

RoHS

Each
1+₩14,095
10+₩12,685
25+₩11,934
50+₩11,088
100+₩10,672
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946878

RoHS

Each
1+₩17,864
10+₩14,525
25+₩10,696
50+₩10,682
100+₩10,588
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946873

RoHS

Each
1+₩20,875
10+₩15,852
25+₩15,198
50+₩13,867
100+₩12,536
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946885

RoHS

Each
1+₩17,303
10+₩14,064
25+₩13,028
50+₩12,337
100+₩11,646
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946886

RoHS

Each
1+₩13,935
10+₩11,545
25+₩10,235
50+₩9,868
100+₩9,501
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946872

RoHS

Each
1+₩19,116
10+₩14,568
25+₩11,660
50+₩11,646
100+₩11,414
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946881

RoHS

Each
1+₩14,607
10+₩13,146
25+₩12,367
50+₩11,491
100+₩10,712
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946877

RoHS

Each
1+₩14,998
10+₩13,498
25+₩12,698
50+₩11,799
100+₩11,047
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946883

RoHS

Each
1+₩13,811
10+₩12,430
25+₩11,694
50+₩10,866
100+₩10,129
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946882

RoHS

Each
1+₩17,461
10+₩14,208
25+₩12,366
50+₩11,092
100+₩9,819
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946874

RoHS

Each
1+₩18,238
10+₩14,841
25+₩10,911
50+₩10,897
100+₩10,680
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946876

RoHS

Each
1+₩23,895
10+₩21,592
25+₩13,603
50+₩11,330
100+₩11,104
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946887

RoHS

Each
1+₩17,087
10+₩13,287
25+₩12,222
50+₩11,610
100+₩10,998
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946884

RoHS

Each
1+₩13,662
10+₩12,297
25+₩11,567
50+₩10,748
100+₩10,042
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
2946875

RoHS

Each
1+₩24,730
10+₩22,355
25+₩14,165
50+₩13,230
100+₩12,294
가격 더 알아보기
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT90x
15개 품목 1-15개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account