0
0 개 품목₩0

32-bit Microcontrollers :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1579886

RoHS

Each
1+₩173,348
5+₩159,338
10+₩145,328
25+₩134,127
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1778990

RoHS

Each
1+₩19,131
25+₩17,893
100+₩17,879
184+₩17,864
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
121Pins
BGA
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314668
Each
1+₩174,457
5+₩161,204
10+₩147,951
25+₩140,176
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314671
Each
1+₩689,143
5+₩624,028
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-55°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314709
Each
1+₩307,526
5+₩278,468
10+₩272,326
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314661

RoHS

Each
1+₩186,342
5+₩168,735
10+₩165,013
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
512KB
388Pins
BGA
56I/O's
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2772865

RoHS

Each
1+₩57,952
5+₩52,497
10+₩47,042
25+₩43,573
50+₩43,022
EZ-USB Family CYUSB3xx Series Microcontrollers
ARM9
32 bit
-
-
121Pins
BGA
60I/O's
I2C, I2S, SPI, UART
512KB
-
-
1.15V
1.25V
0°C
70°C
Surface Mount
EZ-USB
CYUSB3xx
-
1778970

RoHS

Each
1+₩17,382
25+₩16,207
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
ENET, I2C, SPI, USB
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2772866

RoHS

Each
1+₩62,587
5+₩56,851
10+₩51,115
25+₩47,415
50+₩45,992
EZ-USB Family CYUSB3xx Series Microcontrollers
ARM9
32 bit
-
-
121Pins
BGA
60I/O's
I2C, I2S, SPI, UART
512KB
-
-
1.15V
1.25V
-40°C
85°C
Surface Mount
EZ-USB
CYUSB3xx
-
2772862

RoHS

Each
1+₩44,925
5+₩40,499
10+₩36,073
25+₩33,150
50+₩32,360
EZ-USB Family CYUSB2xx Series Microcontrollers
ARM9
32 bit
-
-
121Pins
BGA
60I/O's
I2C, I2S, SPI, UART
512KB
-
-
1.15V
1.25V
-40°C
85°C
Surface Mount
EZ-USB
CYUSB2xx
-
1659687

RoHS

Each
200+₩108,912
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
-
388Pins
BGA
56I/O's
CAN, SCI, SPI
32KB
32Channels
10Bit
4.75V
5.25V
-40°C
85°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1778979

RoHS

Each
1+₩16,745
25+₩15,612
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
CAN, ENET, I2C, SPI, UART, USB
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778965

RoHS

Each
1+₩16,151
25+₩15,059
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
ENET, I2C, SPI, USB
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778938

RoHS

Each
1+₩11,846
25+₩11,045
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
I2C, SPI, UART
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778959

RoHS

Each
1+₩16,745
25+₩15,612
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
CAN, I2C, SPI, UART, USB
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1579888

RoHS

Each
200+₩171,342
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
512KB
388Pins
BGA
56I/O's
QSPI, SCI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1778939

RoHS

Each
1+₩11,846
25+₩11,045
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
I2C, SPI, UART
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778942

RoHS

Each
1+₩12,120
25+₩11,300
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
I2C, SPI, UART
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1579853

RoHS

Each
1200+₩38,161
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
81Pins
BGA
56I/O's
CAN, I2C, QSPI, UART
-
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
-
1778946

RoHS

Each
1+₩12,529
25+₩11,682
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
I2C, SPI, UART, USB
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778954

RoHS

Each
1+₩15,491
25+₩14,444
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
-
-
121Pins
BGA
85I/O's
CAN, I2C, SPI, UART, USB
-
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1691537

RoHS

Each
1+₩336,800
5+₩304,976
10+₩298,250
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
CAN, QSPI, SCI
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1778984

RoHS

Each
1+₩17,570
25+₩16,285
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
121Pins
BGA
85I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1579887

RoHS

Each
40+₩195,558
-
Power Architecture
32 bit
-
-
-
BGA
-
QSPI, SCI, TouCAN
-
-
10Bit
-
-
-
-
Surface Mount
MPC5
MPC55xx
-
4153836

RoHS

Each
1+₩30,381
10+₩24,355
25+₩22,426
50+₩22,102
100+₩21,776
EZ-USB Family CYUSB3xx Series Microcontrollers
ARM926EJ-S
32 bit
200MHz
-
121Pins
BGA
6I/O's
I2C, SPI, USB
512KB
-
-
1.15V
1.25V
0°C
70°C
Surface Mount
EZ-USB
CYUSB3xx
-
38개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account