0
0 개 품목₩0

32-bit Microcontrollers :

183개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2218390

RoHS

Each
1+₩53,725
5+₩50,328
10+₩46,932
25+₩43,638
50+₩42,766
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218388

RoHS

Each
1+₩56,781
5+₩51,714
10+₩46,647
25+₩44,114
50+₩43,495
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2313977

RoHS

Each
1+₩33,229
10+₩26,440
25+₩23,472
50+₩22,768
100+₩22,064
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
80Pins
LQFP
66I/O's
I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
2102745

RoHS

Each
1+₩89,302
5+₩83,310
10+₩77,317
25+₩71,047
50+₩69,627
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
150MHz
4MB
176Pins
LQFP
84I/O's
CAN, SCI, SPI
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3677508

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩34,618
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
1698075

RoHS

Each
1+₩57,826
5+₩52,704
10+₩47,582
25+₩43,892
50+₩43,880
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2946857

RoHS

Each
1+₩19,303
10+₩18,657
25+₩17,522
50+₩14,821
100+₩14,748
가격 더 알아보기
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
105I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
1972028

RoHS

Each
1+₩23,996
25+₩21,822
100+₩21,444
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
2313974

RoHS

Each
1+₩31,524
10+₩25,091
25+₩22,527
50+₩22,516
100+₩21,718
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
1841635

RoHS

Each
1+₩19,649
25+₩17,879
100+₩16,180
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
109I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3625287

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩50,433
5+₩45,198
10+₩39,963
25+₩37,676
50+₩34,369
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
4MB
176Pins
LQFP
-
0
672KB
56Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
2454785

RoHS

Each
1+₩20,937
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3638154

RoHS

Each
1+₩25,105
25+₩21,219
100+₩21,090
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
2080103

RoHS

Each
1+₩25,335
10+₩20,046
25+₩18,724
50+₩18,652
100+₩18,651
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
256KB
64Pins
LQFP
37I/O's
CAN, SCI, SPI
20KB
16Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1715452

RoHS

Each
1+₩23,061
25+₩20,959
100+₩18,987
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
110I/O's
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
2768709

RoHS

Each
1+₩40,175
25+₩36,807
100+₩33,338
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2313993

RoHS

Each
1+₩54,801
5+₩49,618
10+₩44,435
25+₩40,282
50+₩40,279
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
66MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2315616

RoHS

Each
1+₩19,556
10+₩15,344
25+₩13,665
50+₩13,655
100+₩13,133
가격 더 알아보기
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
32KB
64Pins
LQFP
51I/O's
CAN, I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
3625285

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩51,637
5+₩48,124
10+₩44,611
25+₩42,326
50+₩38,606
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
176Pins
LQFP
127I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
1.1MB
80Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
2314624

RoHS

Each
1+₩36,117
10+₩27,361
25+₩25,572
50+₩25,002
100+₩24,432
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2102751

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩65,408
5+₩59,081
10+₩54,006
25+₩50,514
50+₩49,954
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
176Pins
LQFP
133I/O's
CAN, I2C, SCI, SPI
48KB
16Channels
10Bit
3.3V
5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218389

RoHS

Each
1+₩57,809
5+₩52,173
10+₩46,537
25+₩43,718
50+₩42,845
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2311291

RoHS

Each
1+₩91,578
5+₩82,719
10+₩75,614
25+₩70,725
50+₩69,941
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
125MHz
2MB
208Pins
LQFP
150I/O's
CAN, I2C, SPI
64KB
20Channels
10Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
4147239

RoHS

Each
1+₩50,194
5+₩44,019
10+₩37,844
25+₩37,829
50+₩37,685
SuperH Family SH7269 Series SH7269 Group Microcontrollers
SH2A-FPU
32 bit
266MHz
-
256Pins
LQFP
149I/O's
CSI, I2C, IEBus, SPI, UART, USB
2.5MB
8Channels
10Bit
3V
3.6V
-20°C
85°C
Surface Mount
SuperH
SH7269
-
4147174

RoHS

Each
1+₩27,019
10+₩22,114
25+₩19,518
50+₩18,940
100+₩18,468
RX Family RX600 Series RX63T Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
81I/O's
CAN, I2C, SCI, SPI, USB
48KB
20Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
183개 품목 1-25개
8 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account