0
0 개 품목₩0

32-bit Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2857721

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩26,567
25+₩26,036
100+₩25,505
800+₩24,973
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega32
1972028

RoHS

Each
1+₩26,268
25+₩25,743
100+₩25,218
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
3628343

RoHS

Each (Supplied on Full Reel)
풀릴
800+₩18,562
2400+₩18,191
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
3628351

RoHS

Each
1+₩12,632
25+₩12,591
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
128KB
64Pins
TQFP
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
3628357

RoHS

Each (Supplied on Full Reel)
풀릴
1500+₩23,101
4500+₩22,639
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
64Pins
TQFP
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
1972032

RoHS

Each
1+₩24,518
25+₩24,028
100+₩23,538
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
81I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account