32-bit Microcontrollers :
11개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(11)
Interfaces
=Ethernet...
1
(2)
(1)
(1)
(4)
(1)
(1)
(1)
(1)
Product Range
(1)
(10)
Device Core
(6)
(5)
Data Bus Width
(11)
Operating Frequency Max
(1)
(9)
Program Memory Size
(1)
(2)
(7)
No. of Pins
(4)
(1)
(5)
IC Case / Package
(1)
(2)
(8)
No. of I/O's
(1)
(1)
(1)
(3)
(4)
RAM Memory Size
(1)
(9)
포장
(9)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩19,966 25+₩16,584 100+₩16,576 119+₩16,568 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each | 1+₩21,592 25+₩20,692 100+₩19,791 119+₩18,890 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each | 1+₩25,105 25+₩21,219 100+₩21,090 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | ||||||
Each | 1+₩22,039 25+₩20,225 100+₩18,699 160+₩18,685 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each | 1+₩21,478 25+₩20,693 100+₩19,908 160+₩19,764 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each | 1+₩24,111 25+₩20,009 100+₩19,609 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each | 1+₩21,348 25+₩19,563 100+₩17,720 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each | 1+₩18,656 25+₩17,734 100+₩17,691 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 64Pins | QFN | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each | 1+₩24,111 25+₩20,009 100+₩19,609 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each (Supplied in a Waffle Tray) | 1+₩22,614 25+₩22,528 100+₩22,521 119+₩22,514 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | - | - | - | TQFP | - | Ethernet, I2C, SPI, UART, USB | - | - | 10Bit | - | - | - | - | Surface Mount | PIC32 | PIC32MZ DA | ||||||
Each (Supplied on Full Reel) 풀릴 | 1200+₩15,317 3600+₩15,011 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||